| Manufacturer | PNEUMAT |
| Pneumatic module | manometer |
| Max medium temp. | 60°C |
| Application | non-aggressive liquids, inert gases |
| Operating temperature | -20...60°C |
| Enclosure material | metal |
| Features | chrome collar |
| Accuracy class | 2.5 |
| Pneumatic connection | rear connection |
| Symbol | Operating pressure | Diameter | Thread |
|---|---|---|---|
| [bar] | [mm] | ||
| M40A.NT004G18 | 0...4 | 40 | G 1/8" |
| M40A.NT006G18 | 0...6 | 40 | G 1/8" |
| M40A.NT012G18 | 0...12 | 40 | G 1/8" |
| M50A.NT012G18 | 0...12 | 50 | G 1/8" |
| M63A.NT006G18 | 0...6 | 63 | G 1/8" |
| M63A.NT012G14 | 0...12 | 63 | G 1/4" |