Manometer; Thread: outside; SMC

Manometer; Thread: outside; SMC, G36-2-01-L, G36-2-01-LN, G36-4-01-L, G36-10-01-L, G36-10-01-LN |EN|
Manufacturer
Pneumatic modulemanometer
Body materialsteel
Internal parts materialbrass
Kind of threadoutside
Operating temperature-5...60°C
Featurescolour zone range
Symbol Thread Operating pressure Diameter
[MPa] [mm]
G36-2-01-L R 1/8" 0...0.2 37.5
G36-2-01-LN R 1/8" 0...0.2 37.5
G36-4-01-L R 1/8" 0...0.4 37.5
G36-10-01-L R 1/8" 0...1 37.5
G36-10-01-LN R 1/8" 0...1 37.5
G46-2-01-L R 1/8" 0...0.2 42.5
G46-4-01-L R 1/8" 0...0.4 42.5
G46-4-02-L R 1/4" 0...0.4 42.5
G46-4-02-LN R 1/4" 0...0.4 42.5
G46-10-01-L R 1/8" 0...1 42.5
G46-10-02-LN R 1/4" 0...1 42.5