Manometer
Kind of display used
LCD
Features:
automatic power-off
autozeroing
(
EX407910
)
HOLD function
MIN/MAX function
(
EX407910
)
MIN/MAX/AVG function
(
PCE-MPM10
)
simultaneously displays 2 measurements
(
EX407910
)
Manufacturer:
PCE INSTRUMENTS
(
PCE-MPM10
)
Measurement accuracy:
±0,3%
(
PCE-MPM10
)
±2%
(
EX407910
)
Dimensions:
180x72x32mm
(
EX407910
)
140x52x28mm
(
PCE-MPM10
)
Power supply:
battery 6LR61 9V x1
(
EX407910
)
battery AAA 1,5V x3
(
PCE-MPM10
)
Measuring unit:
bar
(
PCE-MPM10
)
hPa
(
PCE-MPM10
)
in H
2
O
in Hg
kg/cm
2
(
EX407910
)
kPa
(
PCE-MPM10
)
mbar
mm H
2
O
mm Hg
ozin
2
(
PCE-MPM10
)
Pa
(
PCE-MPM10
)
psi
Battery/ rechargeable battery:
battery 6LR61 9V x1
(
EX407910
)
battery AAA 1,5V x3
(
PCE-MPM10
)
Pressure measuring range:
-725...725mpsi
(
PCE-MPM10
)
0.02...29psi
(
EX407910
)
Display height 1:
16mm
(
EX407910
)
Display parameters:
(2000)
(
EX407910
)
Equipment:
2 transparent connection hoses
(
PCE-MPM10
)
user's manual
(
PCE-MPM10
)
hard case
(
EX407910
)
holster
(
EX407910
)
Optional equipment:
EX407001 software
(
EX407910
)
IP rating:
IP41
(
PCE-MPM10
)
Symbol
Product description
EX407910
Manometer;0.02÷29psi;LCD;(2000);16mm;Meas.accur:±2%
PCE-MPM10
Manometer;-725÷725mpsi;LCD;Meas.accur:±0,3%;IP41