| Manufacturer | ATTEN |
| Temperature control | digital, with push-buttons |
| Station supply voltage | 230V AC |
| Station functions | parameters interlock, hibernation mode, stand-by |
| Display | LCD |
| Soldering iron temperature range | 150...480°C |
| Connectors for the country | Europe |
| Temperature stability | ±2°C |
| Symbol | Features | Temperature accuracy | Station power | Power | Standard equipment | Tip shape | Tip dimensions | Type of station |
|---|---|---|---|---|---|---|---|---|
| [°C] | [W] | [W] | [mm] | |||||
| GT-6150A | digital temperature calibration; memory for 3 temperature settings; possibility to change time needed to start stand-by or hibernation | ±8 | 150 | 150 | tip MS-T150-4.6D; soldering iron MS-GT-Y150; MS-S-01 stand | chisel | 4.6 | soldering |
| GT-6150D | digital temperature calibration; memory for 3 temperature settings; possibility to change time needed to start stand-by or hibernation | ±8 | 150 | 130 | tip MS-T130-1.0I; soldering iron MS-GT-Y130; MS-S-01 stand | conical | 1 | soldering |