| Manufacturer | DANFOSS |
| Controlled parameter | pressure |
| Mounting | G1/4" |
| IP rating | IP65 |
| Symbol | Operating temperature | Manufacturer series | Connection | Pressure setting range | Operating pressure | Type of automation module |
|---|---|---|---|---|---|---|
| [°C] | [bar] | |||||
| 061B000066 | -40...85 | MBC 5100 | PG11 | -0.2...10bar | max. 15 | pressure switch |
| 061B000266 | -40...85 | MBC 5100 | PG11 | -0.2...10bar | max. 15 | pressure switch |
| 061B000366 | -40...85 | MBC 5100 | PG11 | 5...30bar | max. 45 | pressure switch |
| 061B000466 | -40...85 | MBC 5100 | PG11 | -0.2...4bar | max. 15 | pressure switch |
| 061B000566 | -40...85 | MBC 5100 | PG11 | -0.2...1bar | max. 15 | pressure switch |
| 061B000766 | -40...85 | MBC 5100 | PG11 | 1...6bar | max. 15 | pressure switch |
| 061B000966 | -40...85 | MBC 5100 | PG11 | -0.2...1bar | max. 15 | pressure switch |
| 061B001066 | -40...85 | MBC 5100 | PG11 | -0.2...4bar | max. 15 | pressure switch |
| 061B002966 | -40...85 | MBC 5100 | PG11 | 0.5...3bar | max. 15 | pressure switch |
| 061B008066 | -40...85 | MBC 5100 | PG13,5 | -0.2...4bar | max. 15 | pressure switch |
| 061B010066 | -40...85 | MBC 5100 | PG13,5 | -0.2...10bar | max. 15 | pressure switch |
| 061B010266 | -40...85 | MBC 5100 | PG13,5 | -0.2...10bar | max. 15 | pressure switch |
| 061B010366 | -40...85 | MBC 5100 | PG13,5 | 5...30bar | max. 45 | pressure switch |
| 061B010466 | -40...85 | MBC 5100 | PG13,5 | -0.2...4bar | max. 15 | pressure switch |
| 061B010566 | -40...85 | MBC 5100 | PG13,5 | -0.2...1bar | max. 15 | pressure switch |
| 061B100066 | -40...85 | MBC 5100 | PG11 | 5...20bar | max. 150 | pressure switch |
| 061B100166 | -40...85 | MBC 5100 | PG11 | 10...100bar | max. 150 | pressure switch |
| 061B100266 | -40...85 | MBC 5100 | PG11 | 5...20bar | max. 150 | pressure switch |
| 061B100366 | -40...85 | MBC 5100 | PG11 | 10...100bar | max. 150 | pressure switch |
| 061B100466 | -40...85 | MBC 5100 | PG11 | 1...10bar | max. 150 | pressure switch |
| 061B100566 | -40...85 | MBC 5100 | PG11 | 5...40bar | max. 150 | pressure switch |
| 061B100766 | -40...85 | MBC 5100 | PG11 | 5...40bar | max. 150 | pressure switch |
| 061B100866 | -40...85 | MBC 5100 | PG11 | 1...10bar | max. 150 | pressure switch |
| 061B100966 | -40...85 | MBC 5100 | PG11 | 1...6bar | max. 150 | pressure switch |
| 061B110266 | -40...85 | MBC 5100 | PG13,5 | 5...20bar | max. 150 | pressure switch |
| 061B110466 | -40...85 | MBC 5100 | PG13,5 | 1...10bar | max. 150 | pressure switch |
| 061B110566 | -40...85 | MBC 5100 | PG13,5 | 5...40bar | max. 150 | pressure switch |
| 061B110866 | -40...85 | MBC 5100 | PG13,5 | 1...10bar | max. 150 | pressure switch |
| 061B200066 | -40...85 | MBC 5000 | PG11 | -0.2...10bar | max. 15 | pressure switch |
| 061B510066 | -40...85 | MBC 5100 | PG11 | 16...160bar | max. 600 | pressure switch |
| 061B510166 | -40...85 | MBC 5100 | PG11 | 25...250bar | max. 600 | pressure switch |
| 061B510266 | -40...85 | MBC 5100 | PG11 | 40...400bar | max. 600 | pressure switch |
| 061B128066 | -10...85 | MBC 5180 | PG11 | 0.3...5bar | max. 45 | differential pressure switch |
| 061B129066 | -10...85 | MBC 5180 | PG11 | 0.3...5bar | max. 45 | differential pressure switch |
| 061B105266 | -10...85 | MBC 5100 | - | 0.5...2MPa, 5...20bar | max. 150 | pressure switch |