| Manufacturer | DIPTRONICS |
| Button shape | square |
| Symbol | Type of switch | Switch accessories | Mounting | Leads | DC contacts rating @R* | Soldering temperature | Min. insulation resistance | Max. contact resistance: | Operating temperature | Illumination | Contacts layout | Switch. method** | Pitch | Positions | Stabl.pos. | Body dimensions | Operating Force | Button height*** | Backlight colour | Colour | Application - series/manufacturer |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [MΩ] | [mΩ] | [°C] | [mm] | [mm] | [N] | [mm] | |||||||||||||||
| KTL-SAR | - | button | - | - | - | - | - | - | -40...85 | - | - | - | - | - | - | - | - | - | - | red, transparent | TLL-6 |
| TLL-62BR-S-V-B | microswitch TACT | - | THT | for PCB | 0.05A / 24V DC | 350°C / 5 s | 10 | 200 | -25...70 | LED | SPST | OFF-(ON) | 4.5x6.5 | 2 | 1 | 6.1x6.1x4.8 | 1.57 | 7 | red | - | - |