Manufacturer: E-SWITCH

Manufacturer
Symbol Type of switch Switch accessories Max. contact resistance: Positions Illumination Mounting Leads DC contacts rating @R* Mechanical durability Actuator colour Key stroke Button shape Operating temperature Contacts layout Switch. method** Stabl.pos. IP rating Operating Force Pitch Button height*** Contact material Contact plating Kind of toggle Slider height Button size Backlight colour Button shape Body colour Body material Button marking Key button colour Body dimensions Min. insulation resistance Manufacturer series Features Plating material Application - series/manufacturer
[mΩ] [mm] [°C] [N] [mm] [mm] [mm] [mm] [mm] [MΩ]
1RBLK - button - - none - - - - black - round - - - - - - - 9.05 - - - - 5.08x9.05 - round - - - black - - - - - LC, PBH, TL1105JA, TL1105SP, TL2201Z, TL3301SP, TL4201Z
1RRED - button - - none - - - - red - round - - - - - - - 9.05 - - - - 5.08x9.05 - round - - - red - - - - - LC, PBH, TL1105JA, TL1105SP, TL2201Z, TL3301SP, TL4201Z
1RWHT - button - - none - - - - white - round - - - - - - - 9.05 - - - - 5.08x9.05 - round - - - white - - - - - LC, PBH, TL1105JA, TL1105SP, TL2201Z, TL3301SP, TL4201Z
320.02E11.09GRY microswitch TACT - 50 2 none THT for PCB 0.025A / 50V DC 1000000 cycles grey 0.6 round -20...70 SPST-NO OFF-(ON) 1 - 1.32 2.54 15.3 copper alloy silver plated - - - - round black polyamide - grey 12.4x12.4x7.4 1000 320 - - -
320.04E11GRYVERT microswitch TACT - 50 2 none THT for PCB 0.025A / 50V DC 1000000 cycles grey 0.6 - -20...70 SPST-NO OFF-(ON) 1 - 1.32 2.54 - copper alloy silver plated - - - - - black polyamide - grey 12.4x12.4x7.4 1000 320 - - -
320.094BLK microswitch TACT - 50 2 none THT for PCB 0.025A / 50V DC 1000000 cycles black 0.6 square -20...70 SPST-NO OFF-(ON) 1 - 1.32 2.54 - copper alloy silver plated - - - - round black polyamide - black 12.4x12.4x7.4 1000 320 - - -
320.09GRY microswitch TACT - 50 2 none THT for PCB 0.025A / 50V DC 1000000 cycles grey 0.6 round -20...70 SPST-NO OFF-(ON) 1 - 1.32 2.54 - copper alloy silver plated - - - - square black polyamide - grey 12.4x12.4x7.4 1000 320 - - -
320.21E11BLK microswitch TACT - 50 2 none THT for PCB 0.025A / 50V DC 1000000 cycles black 0.6 rectangular -20...70 SPST-NO OFF-(ON) 1 - 1.32 2.54 4.6 copper alloy silver plated - - 12.4x22 - rectangular black polyamide - black 12.4x12.4x7.4 1000 320 - - -
GS10.00F130QP microswitch TACT - 50 2 none THT for PCB 0.05A / 50V DC 100000 cycles grey - round - SPST-NO x2 OFF-(ON) 1 - 1.27 5 10 silver - - - - round - LCP - grey 7.2x7.2x2.6 100 GS - - -
GS4.70F130QP microswitch TACT - 50 2 none THT for PCB 0.05A / 50V DC 100000 cycles grey - round - SPST-NO x2 OFF-(ON) 1 - 1.27 5 4.7 silver - - - - - round - LCP - grey 7.2x7.2x2.6 100 GS - - -
GSR6.34F130QP microswitch TACT - 50 2 none THT for PCB 0.05A / 50V DC 100000 cycles white - round - SPST-NO x2 OFF-(ON) 1 - 1.27 5 6.34 silver - - - - - round - LCP - white 7.2x7.2x2.6 100 GS - - -
JS1400BFQ joystick - 100 5 none SMT for PCB 0.05A / 12V DC 100000 cycles black/red 0.25 - -20...70 NO x5   1 - 3.53 1.4 - silver - joystick 5 - - - silver - - red 7.7x7.7x1.6 100 JS1400 - - -
JS5208 joystick - 100 6 none SMT for PCB 0.02A / 15V DC 100000 cycles grey - - -20...70 NO x6 - 1 - 4.9 - - - - joystick 7.2 - - - - - - grey 12.4x12.4x6.5 - - - - -
JS5210 joystick - - - - - - - - - - - - - - - - - - - -   - - - - - - - - - - - - - - -
RT1105AF160Q microswitch TACT - 100 2 none SMT for PCB 0.05A / 12V DC 100000 cycles red 0.25 round -20...85 SPST-NO x2 OFF-(ON) 1 - 1.57 4.5 4.4 silver - - - Ø3.4 - round - - - red 6.6x6.6x3.7 100 - - - -
TAGBLK - button - - none - - - - black - round - - - - - - - 10.5 - - - - 8.8x10.5 - round - - - black - - - - - -
TL1030AF160AQJ microswitch TACT - 100 2 none SMT for PCB 0.05A / 12V DC 200000 cycles - 0.15 - -40...85 SPST OFF-(ON) 1 - 1.57 - 1.7 silver - - - - - - - - - - - - - - - -
TL1030AF160BQJ microswitch TACT - 100 2 none SMT for PCB 0.05A / 12V DC 200000 cycles - 0.15 - -40...85 SPST OFF-(ON) 1 - 1.57 - 1.7 silver - - - - - - - - - - - - - with ground terminal - -
TL1030AF200AQJ microswitch TACT - 100 2 none SMT for PCB 0.05A / 12V DC 200000 cycles - 0.15 - -40...85 SPST OFF-(ON) 1 - 1.96 - 1.7 silver - - - - - - - - - - - - - - - -
TL1030AF200BQJ microswitch TACT - 100 2 none SMT for PCB 0.05A / 12V DC 200000 cycles - 0.15 - -40...85 SPST OFF-(ON) 1 - 1.96 - 1.7 silver - - - - - - - - - - - - - with ground terminal - -
TL1030AF350AQJ microswitch TACT - 100 2 none SMT for PCB 0.05A / 12V DC 200000 cycles blue 0.15 - -40...85 SPST OFF-(ON) 1 - 3.43 - 1.7 silver - - - - - - - - - - - - - - - -
TL1030AF350BQJ microswitch TACT - 100 2 none SMT for PCB 0.05A / 12V DC 200000 cycles blue 0.15 - -40...85 SPST OFF-(ON) 1 - 3.43 - 1.7 silver - - - - - - - - - - - - - with ground terminal - -
TL1030AF500AQJ microswitch TACT - 100 2 none SMT for PCB 0.05A / 12V DC 100000 cycles brown 0.15 - -40...85 SPST OFF-(ON) 1 - 4.9 - 1.7 silver - - - - - - - - - - - - - - - -
TL1030AF500BQJ microswitch TACT - 100 2 none SMT for PCB 0.05A / 12V DC 100000 cycles brown 0.15 - -40...85 SPST OFF-(ON) 1 - 4.9 - 1.7 silver - - - - - - - - - - - - - with ground terminal - -
TL1105FF100Q microswitch TACT - 100 2 none THT for PCB 0.05A / 12V DC 100000 cycles black 0.25 round -20...70 SPST-NO x2 OFF-(ON) 1 - 0.98 4.5 7 - silver plated - - - - round black polyester - black 6x6x3.6 100 TL1105 - - -
TL1105VF160Q94V0 microswitch TACT - 100 2 none THT for PCB 0.05A / 12V DC 100000 cycles black 0.25 side -20...70 SPST-NO x2 OFF-(ON) 1 - 1.57 4.5 3.85 - silver plated - - - - round brown polyester - brown 6x6x3.6 100 TL1105 - - -
TL1220S3NNBWTRIANG microswitch TACT - 100 2 LED THT for PCB 0.05A / 12V DC 500000 cycles black 0.2 rectangular -40...85 SPST-NO x2 OFF-(ON) 1 - 1.77 2.54 6.6 - - - - 10x14 white rectangular black - arrow - 5.08x5.08x7.4 100 TL1220 - - -
TL1240BICOLORGNYL microswitch TACT - 100 2 LED THT for PCB 0.05A / 12V DC 100000 cycles semi-transparent 0.25 square -20...70 SPST-NO x2 OFF-(ON) 1 - 1.57 4.5 3.4 silver - - - 7.5x7.5 yellow-green square black - - - 6x6x4.8 100 TL1240 - - -
TL1250F280ARN microswitch TACT - 100 2 none THT for PCB 0.05A / 12V DC 50000 cycles - 0.2 side -20...70 SPST-NO x2 OFF-(ON) 1 - 2.75 4.5 - gold - - - - - - black - - - 8.3x10.3x7 100 TL1250 - - -
TL2233OA microswitch TACT - 100 2 none SMT for PCB 0.1A / 30V DC 10000 cycles white 1.9 rectangular -10...60 DPDT ON-(OFF) 1 - 2.45 2 2.4 - - - - 2.9x3.6 - rectangular black - - white 5.8x5.8x5 100 TL1250 - - -
TL3200AF160WBQ microswitch TACT - 500 2 LED SMT for PCB 0.05A / 12V DC 30000 cycles white 0.25 rectangular -25...85 SPST-NO OFF-(ON) 1 - 1.57 5.4 0.5 copper alloy silver plated - - 2.3x1.2 white, blue rectangular white polyamide - white 4.5x6.8x2 100 TL3200 - - -
TL3210AF160BQ microswitch TACT - 500 2 LED SMT for PCB 0.05A / 12V DC 100000 cycles white 0.2 rectangular -20...70 SPST-NO x2 OFF-(ON) 1 - 1.57 2.2 1.1 - - - - 2.9x2.2 blue round white - - white 5.6x3.4x2.47 100 TL3210 - - -
TL3275AF160BQ microswitch TACT - 500 2 LED SMT for PCB 0.05A / 12V DC 100000 cycles - 0.2 square -40...85 SPST OFF-(ON) 1 - 1.56 - 3.9 silver - - - - blue - - - - - 3.4x6.4x3.9 100 - - - -
TL3302BF130QJ microswitch TACT - 100 2 none SMT for PCB 0.05A / 12V DC 20000 cycles black 0.25 rectangular -20...70 SPST-NO OFF-(ON) 1 - 1.57 13.2x2.16 1.5 copper alloy silver plated - - 3x4.1 - rectangular brown - - black 6x3.5x3.5 100 TL3302 - - -
TL3302BF260QG microswitch TACT - 100 2 none SMT for PCB 0.05A / 12V DC 20000 cycles black 0.25 rectangular -20...70 SPST-NO OFF-(ON) 1 - 2.55 7.62x2.16 1.5 copper alloy silver plated - - 3x4.1 - rectangular black - - black 6x3.5x3.5 100 TL3302 - - -
TL3360DF185Q microswitch TACT - 100 2 none SMT for PCB 0.05A / 12V DC 200000 cycles grey 0.15 round -25...70 SPST-NO OFF-(ON) 1 - 1.81 4 4.35 silver - - - Ø3.55 - round black - - white 6.5x6.06x4.37 100 TL3360 - - -
TL6100CF130QP microswitch TACT - 100 2 none THT for PCB 0.05A / 12V DC 1000000 cycles white 0.5 round -40...85 SPST-NO x2 OFF-(ON) 1 - 1.27 5.08 3.25 silver - - - Ø3 - round black - - white 7.4x7.4x3.65 100 TL6100 - - -
TL6100DF160QP microswitch TACT - 100 2 none THT for PCB 0.05A / 12V DC 1000000 cycles white 0.5 round -40...85 SPST-NO x2 OFF-(ON) 1 - 1.57 5.08 6.35 silver - - - Ø3 - round black - - white 7.4x7.4x3.65 100 TL6100 - - -
TL6110DF160QP microswitch TACT - 100 2 none THT for PCB 0.05A / 12V DC 1000000 cycles white 0.5 round -40...85 SPST-NO OFF-(ON) 1 - 1.57 5.08 8.8 silver - - - Ø3 - round black - - white 8.3x8x5.8 100 TL6110 - - -
TL6190AF220R microswitch TACT - 100 2 none THT for PCB 0.05A / 12V DC 100000 cycles black 0.5 round -40...105 SPST-NO OFF-(ON) 1 - 2.16 5.08 1.15 gold - - - Ø3 - round black - - black 12.1x12.1x8.68 - TL6190 - - -
TL6200AWF300QP microswitch TACT - 30 2 none SMT for PCB 0.05A / 24V DC 10000000 cycles black 1 round -40...160 SPST-NO x2 OFF-(ON) 1 IP67 2.94 7.62 1.3 silver - - - Ø6.5 - round black - - black 10.1x10.1x5.1 10 - - - -
TL6200CBF300QP microswitch TACT - 30 2 none SMT for PCB 0.05A / 24V DC 10000000 cycles black 1 round -40...160 SPST-NO x2 OFF-(ON) 1 IP67 2.94 7.62 4.4 silver - - - Ø6.5 - round black - - black 10.1x10.1x5.1 10 - - - -
TL6400AF160QJ microswitch TACT - 100 2 none SMT for PCB 0.05A / 12V DC 50000 cycles black 0.15 rectangular -40...85 SPST OFF-(ON) 1 IP67 1.56 - 4.3 silver - - - - - rectangular - - - - 6x3.5x4 100 - - - -
TLE1105DF160Q microswitch TACT - 100 2 none THT for PCB 0.05A / 12V DC 100000 cycles black 0.25 round -20...70 SPST-NO x2 OFF-(ON) 1 - 1.57 4.5 13 silver - - - Ø3.5 - round black polyester - black 6x6x3.6 100 TL1105 - - -
TSJW-5.2-260-TR microswitch TACT - 100 2 none SMT for PCB 0.05A / 12V DC 100000 cycles red - round -20...70 - OFF-(ON) - - 2.55 5.4 2.35 phosphor bronze silver plated - - Ø3 - round black polyamide - red 6.2x6.3x2.85 100 TSW - stainless steel -
* at resistive load
** the position in bracket indicates momentary position.
*** measured from PCB