| Manufacturer | EVIKON |
| Symbol | Type of converter | Measuring range | Usup | Usup | Output configuration | Communictions protocol | Output | Display | IP rating | Body dimensions | Operating temperature | Max. environment humidity | Mounting | Features | Additional functions |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [V AC] | [mm] | [°C] | [%] | |||||||||||
| E2615-CO-IP20 | CO | 0...300ppm | 12...36 | - | analogue 4-20mA / 0-10V | - | - | - | IP20 | 71x71x27 | -20...50 | 90 | for wall mounting | - | |
| E2615-CO-IP65 | CO | 0...300ppm | 12...36 | - | analogue 4-20mA / 0-10V | - | - | - | IP65 | 50x80x36 | -20...50 | 90 | for wall mounting | - | - |
| E2638-CO2-10K-24DC | CO2 | 0...10000ppm | 12...36 | - | analogue 4-20mA / 0-10V x2 | Modbus RTU, RS485 | - | - | IP65 | 90x145x50 | -40...60 | 100 | for wall mounting | - | - |
| E2638CO210KLCD24DC | CO2 | 0...10000ppm | 12...36 | - | analogue 4-20mA / 0-10V x2 | Modbus RTU, RS485 | - | LCD | IP65 | 90x145x50 | 0...50 | 100 | for wall mounting | - | - |
| E2638CO210KRLCD24D | CO2 | 0...10000ppm | 12...36 | - | analogue 4-20mA / 0-10V x2 | Modbus RTU, RS485 | SPST-NO | LCD | IP65 | 90x145x50 | 0...50 | 100 | for wall mounting | - | - |
| E2638-CO2-10K-24AC | CO2 | 0...10000ppm | - | 24 | analogue 4-20mA / 0-10V x2 | Modbus RTU, RS485 | - | - | IP65 | 90x145x50 | -40...60 | 100 | for wall mounting | - | - |
| E2638CO210KRP33324 | CO2 | 0...10000ppm | 12...36 | - | analogue 4-20mA / 0-10V x2 | Modbus RTU, RS485 | - | - | IP65 | 90x145x50 | -40...60 | 100 | for wall mounting | probe with 3m cable | - |
| E2638CO210KRLEDBW | CO2 | 0...10000ppm | - | 90...265 | analogue 4-20mA / 0-10V x2 | Modbus RTU, RS485 | SPST x2 | - | IP65 | 90x145x50 | -40...60 | 100 | for wall mounting | - | buzzer; LED status indicator |
| E2638CO210KRLEDBRP | CO2 | 0...10000ppm | - | 90...265 | analogue 4-20mA / 0-10V x2 | Modbus RTU, RS485 | SPST x2 | - | IP65 | 90x145x50 | -40...60 | 100 | for wall mounting | probe with 3m cable | buzzer; LED status indicator |