Manufacturer: EVIKON

Manufacturer
Symbol Type of converter Usup Usup Temperature measuring range Humidity measuring range Humid. range Tolerance Output configuration Output Communictions protocol IP rating Operating temperature Max. environment humidity Mounting Body dimensions Features
[V DC] [V AC] [°C] [% RH] [%] [°C] [%] [mm]
E2227 temperature and humidity 11...30 - -20...70 0...95 - ±2.5 analogue 4-20mA / 0-10V x2 - Modbus RTU, RS485 IP20 -20...70 95 for wall mounting 71x71x27 -
E2218-RP16-S-24VDC temperature and humidity 12...36 - -40...85 0...100 - ±2.5 analogue 4-20mA / 0-10V x2 - Modbus RTU, RS485 IP65 -40...85 100 for wall mounting 82x80x55 probe with cable
E2218RP162S24VDC temperature and humidity 12...36 - -40...85 0...100 - ±2.5 analogue 4-20mA / 0-10V x2 - Modbus RTU, RS485 IP65 -40...85 100 for wall mounting 82x80x55 probe with 2,5m cable
E2218RP162S24VAC temperature and humidity 24 -40...85 0...100 - ±2.5 analogue 4-20mA / 0-10V x2 - Modbus RTU, RS485 IP65 -40...85 100 for wall mounting 82x80x55 probe with 2,5m cable
E2218-DM-S-24VDC temperature and humidity 12...36 - -40...85 0...100 - ±2.5 analogue 4-20mA / 0-10V x2 - Modbus RTU, RS485 IP65 -40...85 100 duct mount 82x80x55 probe M12 Ø16×200mm included
E2218-DM-S-24VAC temperature and humidity - 24 -40...85 0...100 - ±2.5 analogue 4-20mA / 0-10V x2 - Modbus RTU, RS485 IP65 -40...85 100 duct mount 82x80x55 probe M12 Ø16×200mm included
E2228-RP16-S-24VDC temperature and humidity 12...36 - -40...85 0...100 - ±2.5 analogue 4-20mA / 0-10V x2 SPST x2 Modbus RTU, RS485 IP65 -40...85 100 for wall mounting 85x82x55 probe with cable
E2228-RP162S-24VDC temperature and humidity 12...36 - -40...85 0...100 - ±2.5 analogue 4-20mA / 0-10V x2 SPST x2 Modbus RTU, RS485 IP65 -40...85 100 for wall mounting 85x82x55 probe with 2,5m cable
E2228-RP162S-24VAC temperature and humidity - 24 -40...85 0...100 - ±2.5 analogue 4-20mA / 0-10V x2 SPST x2 Modbus RTU, RS485 IP65 -40...85 100 for wall mounting 85x82x55 probe with 2,5m cable
E2228-RP16-2-S-230 temperature and humidity - 90...265 -40...85 0...100 - ±2.5 analogue 4-20mA / 0-10V x2 SPST x2 Modbus RTU, RS485 IP65 -40...85 100 for wall mounting 85x82x55 probe with 2,5m cable
E2228-DM-S-24VDC temperature and humidity 12...36 - -40...85 0...100 - ±2.5 analogue 4-20mA / 0-10V x2 SPST x2 Modbus RTU, RS485 IP65 -40...85 100 duct mount 85x82x55 probe M12 Ø16×200mm included
E2228-DM-S-24VAC temperature and humidity - 24 -40...85 0...100 - ±2.5 analogue 4-20mA / 0-10V x2 SPST x2 Modbus RTU, RS485 IP65 -40...85 100 duct mount 85x82x55 probe M12 Ø16×200mm included
E2228-DM-S-230 temperature and humidity - 90...265 -40...85 0...100 - ±2.5 analogue 4-20mA / 0-10V x2 SPST x2 Modbus RTU, RS485 IP65 -40...85 100 duct mount 85x82x55 probe M12 Ø16×200mm included
E2353-C5 humidity 12...36 - -50...200 - 7...20 %H2O ±1 analogue 4-20mA / 0-10V x2 - Modbus RTU, RS485 IP65 -40...85 100 for wall mounting 85x82x55 2 electrodes with a 5m cable
E2353-C10 humidity 12...36 - -50...200 - 7...20 %H2O ±1 analogue 4-20mA / 0-10V x2 - Modbus RTU, RS485 IP65 -40...85 100 for wall mounting 85x82x55 2 electrodes with a 10m cable
E2353-C15 humidity 12...36 - -50...200 - 7...20 %H2O ±1 analogue 4-20mA / 0-10V x2 - Modbus RTU, RS485 IP65 -40...85 100 for wall mounting 85x82x55 2 electrodes with a 15m cable
E2244-WM-24VDC temperature and humidity 12...30 - -40...60 0...100 - ±2.5 analogue 2x 4-20mA + 2x 0-10V - - IP65 -40...60 100 for wall mounting 135x145x55 -
E2244-DM-24VDC temperature and humidity 12...30 - -40...80 0...100 - ±2.5 analogue 2x 4-20mA + 2x 0-10V - - IP65 -40...60 100 duct mount 255x145x88 -
E2244-A-WM-24VDC temperature and humidity 12...30 - -40...60 0...100 - ±1.8 analogue 2x 4-20mA + 2x 0-10V - - IP65 -40...60 100 for wall mounting 135x145x55 -
E2244-A-DM-24VDC temperature and humidity 12...30 - -40...80 0...100 - ±1.8 analogue 2x 4-20mA + 2x 0-10V - - IP65 -40...60 100 duct mount 255x145x88 -