Manufacturer: EXTECH

Symbol Type of meter Measuring range Measuring resolution Temperature measuring range CO measuring accuracy CO measuring resolution Humidity measuring range Humidity measuring resolution Temperature measurement accuracy Temperature measurement resolution Viewing angle Cable length Probe diameter Camera resolution Measuring instrument features IP rating Kind of display used Resistance to Weight with battery Dimensions Power supply Battery/ rechargeable battery Supported formats Memory capacity Connection Related items
[°C] [%] [ppm] [% RH] [% RH] [%] [°C] [°] [m] [mm] [g] [mm] [GB]
BR95 inspection camera - - - - - - - - - 68 1 5.5 1280x720 automatic power-off; digital zoom x1; digital zoom x2; digital zoom x3 IP67 (probe) LCD 3,5" fall from 2m height 325 129x73x39 rechargeable battery Li-Ion 3,7V 2600mAh x1 rechargeable battery Li-Ion 3,7V 2600mAh x1 AVI, JPG 16 USB C BR95-CO, BR95-CO2, BR95-RH
BR95-CO CO 0...500ppm - - ±10 1 - - - - - - - - - - - - - 52x24.5x23.9 - - - - - BR95
BR95-CO2 CO2 400...2000ppm (CO2) 1ppm CO2 - - - - - - - - - - - - - - - - 52x24.5x23.9 - - - - - BR95
BR95-RH temperature and humidity - - -40...85 - - 0...100 0.1 ±0.5 0.1 - - - - - - - - - 52x24.5x23.9 - - - - - BR95