| Manufacturer | IGUS |
| Symbol | Accessories | Related items | IP rating | Operating temperature | Body dimensions | Usup | Cur. rat. | Features | Type of automation module |
|---|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [V DC] | [A] | ||||||
| D1-CONNECTOR-SET | connector set | DRYLIN-D1 | - | - | - | - | - | - | - |
| D2-CONNECTOR-SET | connector set | DRYLIN-D2 | - | - | - | - | - | - | - |
| D7-CONNECTOR-SET | connector set | DRYLIN-D7, DRYLIN-D7-1, DRYLIN-D7-2, DRYLIN-D7-3 | - | - | - | - | - | - | - |
| D8-CONNECTOR-SET | connector set | DRYLIN-D8, DRYLIN-D8-1, DRYLIN-D8-2, DRYLIN-D8-3 | - | - | - | - | - | - | - |
| D9-CONNECTOR-SET | connector set | DRYLIN-D9, DRYLIN-D9-1, DRYLIN-D9-2, DRYLIN-D9-3 | - | - | - | - | - | - | - |
| DRYLIN-D1 | - | - | IP30 | -20...45 | 124x31x139 | 12...24/12...48 | 7 | - | stepper motor controller |
| DRYLIN-D2 | - | - | IP00 | - | 110x20x140 | - | - | - | stepper motor controller |
| DRYLIN-D3 | - | - | IP30 | -20...45 | 116x27x126 | 24 | 2.5 | - | stepper motor controller |
| DRYLIN-D5 | - | - | IP20 | -20...45 | 117x31x124 | 12...24 | 7 | - | stepper motor controller |
| DRYLIN-D6 | - | - | IP00 | - | - | 12...24 | 10 | - | stepper motor controller |
| DRYLIN-D7 | - | - | IP20 | 0...40 | 57x21x92 | 24...48 | 2.2 | predefined speed 50-500 rpm | stepper motor controller |
| DRYLIN-D7-1 | - | - | IP20 | 0...40 | 57x21x92 | 24...48 | 2.2 | predefined speed 1-60 rpm | stepper motor controller |
| DRYLIN-D7-2 | - | - | IP20 | 0...40 | 57x21x92 | 24...48 | 2.2 | predefined speed 50-500 rpm | stepper motor controller |
| DRYLIN-D7-3 | - | - | IP20 | 0...40 | 57x21x92 | 24...48 | 2.2 | predefined speed 1-60 rpm | stepper motor controller |
| DRYLIN-D8 | - | - | IP20 | 0...40 | 75.5x33x112 | 24...48 | 4 | predefined speed 50-500 rpm | stepper motor controller |
| DRYLIN-D8-1 | - | - | IP20 | 0...40 | 75.5x33x112 | 24...48 | 4 | predefined speed 1-60 rpm | stepper motor controller |
| DRYLIN-D8-2 | - | - | IP20 | 0...40 | 75.5x33x112 | 24...48 | 4 | predefined speed 50-500 rpm | stepper motor controller |
| DRYLIN-D8-3 | - | - | IP20 | 0...40 | 75.5x33x112 | 24...48 | 4 | predefined speed 1-60 rpm | stepper motor controller |
| DRYLIN-D9 | - | - | IP20 | 0...40 | 75.5x33x112 | 24...48 | 7 | predefined speed 50-500 rpm | stepper motor controller |
| DRYLIN-D9-1 | - | - | IP20 | 0...40 | 75.5x33x112 | 24...48 | 7 | predefined speed 1-60 rpm | stepper motor controller |
| DRYLIN-D9-2 | - | - | IP20 | 0...40 | 75.5x33x112 | 24...48 | 7 | predefined speed 50-500 rpm | stepper motor controller |
| DRYLIN-D9-3 | - | - | IP20 | 0...40 | 75.5x33x112 | 24...48 | 7 | predefined speed 1-60 rpm | stepper motor controller |