| Manufacturer | LAPP |
| Type of wire | control cable |
| Shield structure | unshielded |
| Rated volt. | 0.6kV/1kV |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -5...70°C |
| Insulation colour | black |
| CPR standard | no classification |
| Flexibility class | 5 |
| Wire insulation material | LSZH |
| Kind of material | halogen free, no flame propagation |
| Resistance to | ozone, UV rays |
| Manufacturer series | ÖLFLEX® CLASSIC 128 H BK 0,6/1 kV |
| Symbol | Number of cores | Core section | Earth core | Core marking | Øext. cable |
|---|---|---|---|---|---|
| [mm2] | [mm] | ||||
| LAPP-1123520 | 2 | 1 | none | coloured | 7.4 |
| LAPP-1123528 | 2 | 1.5 | none | coloured | 8.4 |
| LAPP-1123521 | 3 | 1 | yellow-green | coloured, numbered + ground wire | 7.8 |
| LAPP-1123529 | 3 | 1.5 | yellow-green | coloured, numbered + ground wire | 8.9 |
| LAPP-1123537 | 3 | 2.5 | yellow-green | coloured, numbered + ground wire | 10.1 |
| LAPP-1123544 | 3 | 4 | yellow-green | coloured, numbered + ground wire | 11.4 |
| LAPP-1123522 | 4 | 1 | yellow-green | coloured, numbered + ground wire | 8.4 |
| LAPP-1123530 | 4 | 1.5 | yellow-green | coloured, numbered + ground wire | 9.6 |
| LAPP-1123538 | 4 | 2.5 | yellow-green | coloured, numbered + ground wire | 11 |
| LAPP-1123545 | 4 | 4 | yellow-green | coloured, numbered + ground wire | 12.5 |
| LAPP-1123548 | 4 | 6 | yellow-green | coloured, numbered + ground wire | 13.9 |
| LAPP-1123523 | 5 | 1 | yellow-green | coloured, numbered + ground wire | 9.2 |
| LAPP-1123531 | 5 | 1.5 | yellow-green | coloured, numbered + ground wire | 10.5 |
| LAPP-1123539 | 5 | 2.5 | yellow-green | coloured, numbered + ground wire | 12.1 |
| LAPP-1123546 | 5 | 4 | yellow-green | coloured, numbered + ground wire | 13.7 |
| LAPP-1123524 | 7 | 1 | yellow-green | black, numbered + ground wire | 9.9 |
| LAPP-1123532 | 7 | 1.5 | yellow-green | black, numbered + ground wire | 11.4 |
| LAPP-1123533 | 12 | 1.5 | yellow-green | black, numbered + ground wire | 15.1 |
| LAPP-1123525 | 12 | 1 | yellow-green | black, numbered + ground wire | 12.8 |
| LAPP-1123541 | 12 | 2.5 | yellow-green | black, numbered + ground wire | 17.9 |