| Manufacturer | MEC |
| Symbol | Manufacturer series | Switch accessories | Button shape | Button size | Key button colour | Height | Related items | Type of switch | DC contacts rating @R* | Contacts layout | Mounting | Leads | Positions | Operating Force | Pitch | Illumination | Body dimensions | Switch. method** | Min. insulation resistance | Max. contact resistance: | Key stroke | Operating temperature | Mechanical durability | Stabl.pos. | Backlight colour | IP rating | Button height*** | Application - series/manufacturer |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [N] | [mm] | [mm] | [MΩ] | [mΩ] | [mm] | [°C] | [mm] | |||||||||||||||||||
| MEC5GSH935 | 5G | - | round | - | - | - | - | microswitch TACT | 0.05A / 24V DC | SPST-NO | SMT | for PCB | 2 | 3.5 | 12.5x7.62 | none | 10x10x6.4 | OFF-(ON) | 10 | 30 | 1 | -40...160 | 10000000 cycles | 1 | - | IP67 | 6.4 | - |
| MEC5GSH93522 | 5G | - | round | - | - | - | - | microswitch TACT | 0.05A / 24V DC | SPST-NO | SMT | for PCB | 2 | 3.5 | 12.5x7.62 | LED | 10x10x8.5 | OFF-(ON) | 10 | 30 | 1 | -30...85 | 10000000 cycles | 1 | green | IP67 | - | - |
| MEC5GSH93582 | 5G | - | round | - | - | - | - | microswitch TACT | 0.05A / 24V DC | SPST-NO | SMT | for PCB | 2 | 3.5 | 12.5x7.62 | LED | 10x10x8.5 | OFF-(ON) | 10 | 30 | 1 | -30...85 | 10000000 cycles | 1 | red | IP67 | - | - |
| MEC5GTH935 | 5G | - | round | - | - | - | - | microswitch TACT | 0.05A / 24V DC | SPST-NO | THT | for PCB | 2 | 3.5 | 12.5x7.62 | none | 10x10x6.4 | OFF-(ON) | 10 | 30 | 1 | -40...160 | 10000000 cycles | 1 | - | IP67 | 6.4 | - |
| MEC5GTH93522 | 5G | - | round | - | - | - | - | microswitch TACT | 0.05A / 24V DC | SPST-NO | THT | for PCB | 2 | 3.5 | 12.5x7.62 | LED | 10x10x8.5 | OFF-(ON) | 10 | 30 | 1 | -30...85 | 10000000 cycles | 1 | green | IP67 | 6.4 | - |
| MEC5GTH93561 | 5G | - | round | - | - | - | - | microswitch TACT | 0.05A / 24V DC | SPST-NO | THT | for PCB | 2 | 3.5 | 12.5x7.62 | LED | 10x10x8.5 | OFF-(ON) | 10 | 30 | 1 | -30...85 | 10000000 cycles | 1 | white | IP67 | 6.4 | - |
| MEC5GTH93582 | 5G | - | round | - | - | - | - | microswitch TACT | 0.05A / 24V DC | SPST-NO | THT | for PCB | 2 | 3.5 | 12.5x7.62 | LED | 10x10x8.5 | OFF-(ON) | 10 | 30 | 1 | -30...85 | 10000000 cycles | 1 | red | IP67 | 6.4 | - |
| MEC1DS09 | - | button | round | Ø9.6 | black | - | MEC5GSH935, MEC5GTH935 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5G |
| MEC1DS16 | - | button | round | Ø9.6 | white | - | MEC5GSH93502R, MEC5GSH93522, MEC5GSH93561, MEC5GSH93582, MEC5GTH93502, MEC5GTH93522, MEC5GTH93561, MEC5GTH93582 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5G |
| MEC1SS09-12.0 | - | button | round | Ø6.5 | black | 12 | MEC5GSH935, MEC5GTH935 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5G |
| MEC1SS09-15.0 | - | button | round | Ø6.5 | black | 15 | MEC5GSH935, MEC5GTH935 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5G |
| MEC1US09 | - | button | round | Ø12 | black | 6.7 | MEC5GSH935, MEC5GTH935 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5G |
| MEC1US16 | - | button | round | Ø12 | white | 6.7 | MEC5GSH93502R, MEC5GSH93522, MEC5GSH93561, MEC5GSH93582, MEC5GTH93502, MEC5GTH93522, MEC5GTH93561, MEC5GTH93582 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5G |