| Manufacturer | MODIG |
| Symbol | Type of automation module | Kind of module | Interface | Data transfer rate | Body dimensions | Operating temp. | Usup | Mounting | Enclosure material | Additional functions | Number of outputs | Communictions protocol | Kind of OUT1 | Number of inputs |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [kbps] | [mm] | [°C] | [V DC] | |||||||||||
| MD11001 | converter | RS485/USB-C | RS485; USB C | 1000 | 80x47x24 | -40...70 | 5 | plastic | - | - | - | - | - | |
| MD11002 | converter | RS485/USB | RS485; USB A | 3000 | 48x20x13 | -15...70 | 5 | - | plastic | - | - | - | - | - |
| MD12001 | converter | RS485/Ethernet | RJ45; RS485 | 1000 | 80x47x24 | -20...50 | 5 | - | plastic | - | - | - | - | - |
| MD12002 | converter | RS485/Ethernet | RJ45; RS485 | 1000 | 35x90x65 | -20...50 | 7...38 | for DIN rail mounting | plastic | - | - | - | - | - |
| MD12003 | converter | RS485/Ethernet | RJ45; RS485 | 1000 | 92x80x25 | -20...50 | 7...38 | on panel | aluminium | Power over Ethernet (PoE) | - | - | - | - |
| MD20001 | digital output | - | RS485 | - | 175x90x41 | - | 5/7...28 | for DIN rail mounting | - | - | 12 | Modbus | relay, SPDT | - |
| MD20002 | digital output | - | RS485 | - | 200x110x60 | - | 5 | for DIN rail mounting | - | - | 16 | Modbus | relay, SPDT | - |
| MD20003 | digital input/output | - | RS485 | - | 200x110x60 | - | 5/7...28 | for DIN rail mounting | - | - | 12 | Modbus | relay, SSR | 8 |
| MD20004 | digital input/output | - | RS485 | - | 200x110x60 | - | 5/7...28 | for DIN rail mounting | - | - | 8 | Modbus | relay, SPDT | 12 |