| Manufacturer | MOLEX |
| Contact plating | tinned |
| Maximum current | 1.2A |
| Max. voltage | 250V |
| Contacts pitch | 1.27mm |
| Tape pitch | 1.27mm |
| Structure | PicoFlex |
| Wire insulation material | PVC |
| Shield structure | unshielded |
| Colour | grey |
| Symbol | Cable | Pin | Cable length |
|---|---|---|---|
| [m] | |||
| MX-92315-0410 | ribbon cable with IDC connectors | 4 | 0.1 |
| MX-92315-0415 | ribbon cable with IDC connectors | 4 | 0.15 |
| MX-92315-0425 | ribbon cable with IDC connectors | 4 | 0.25 |
| MX-92315-0610 | ribbon cable with IDC connectors | 6 | 0.1 |
| MX-92315-0615 | ribbon cable with IDC connectors | 6 | 0.15 |
| MX-92315-0620 | ribbon cable with IDC connectors | 6 | 0.2 |
| MX-92315-0625 | ribbon cable with IDC connectors | 6 | 0.25 |
| MX-92315-0807 | ribbon cable with IDC connectors | 8 | 0.07 |
| MX-92315-0810 | ribbon cable with IDC connectors | 8 | 0.1 |
| MX-92315-0815 | ribbon cable with IDC connectors | 8 | 0.15 |
| MX-92315-0820 | ribbon cable with IDC connectors | 8 | 0.2 |
| MX-92315-0825 | ribbon cable with IDC connectors | 8 | 0.25 |
| MX-92315-1010 | ribbon cable with IDC connectors | 10 | 0.1 |
| MX-92315-1015 | ribbon cable with IDC connectors | 10 | 0.15 |
| MX-92315-1020 | ribbon cable with IDC connectors | 10 | 0.2 |
| MX-92315-1025 | ribbon cable with IDC connectors | 10 | 0.25 |
| MX-92315-1210 | ribbon cable with IDC connectors | 12 | 0.1 |
| MX-92315-1610 | ribbon cable with IDC connectors | 16 | 0.1 |
| MX-92315-1625 | ribbon cable with IDC connectors | 16 | 0.25 |