| Manufacturer | OMRON Electronic Components |
| Switching method* | ON-OFF |
| Min. insulation resistance | 100MΩ |
| DC contacts rating @R** | 0.025A / 24V DC |
| Symbol | Type of switch | Operating temperature | Terminal pitch | Row pitch | Electrical life | Positions | Stable positions number | Features | Mounting | Overall len. | Poles number | Body dim. |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [mm] | [mm] | [mm] | ||||||||
| A6FR-0104 | DIP-SWITCH | -20...70 | 2.54 | 7.62 | 1000 cycles | 2 | 2 | "piano" long actuator | THT | 26.96 | 10 | 26.96x9.9x10.2 |
| A6FR-2101 | DIP-SWITCH | -20...70 | 2.54 | 7.62 | 1000 cycles | 2 | 2 | "piano" long actuator | THT | 6.64 | 2 | 6.64x9.9x10.2 |
| A6FR-2104 | DIP-SWITCH | -20...70 | 2.54 | 7.62 | 1000 cycles | 2 | 2 | "piano" long actuator | THT | 6.64 | 2 | 6.64x9.9x10.2 |
| A6FR-4101 | DIP-SWITCH | -20...70 | 2.54 | 7.62 | 1000 cycles | 2 | 2 | "piano" long actuator | THT | 11.72 | 4 | 11.72x9.9x10.2 |
| A6FR-4104 | DIP-SWITCH | -20...70 | 2.54 | 7.62 | 1000 cycles | 2 | 2 | "piano" long actuator | THT | 11.72 | 4 | 11.72x9.9x10.2 |
| A6FR-5101 | DIP-SWITCH | -20...70 | 2.54 | 7.62 | 1000 cycles | 2 | 2 | - | THT | 14.26 | 5 | 14.26x9.9x10.2 |
| A6FR-6104 | DIP-SWITCH | -20...70 | 2.54 | 7.62 | 1000 cycles | 2 | 2 | "piano" long actuator | THT | 16.8 | 6 | 16.8x9.9x10.2 |
| A6FR-8104 | DIP-SWITCH | -20...70 | 2.54 | 7.62 | 1000 cycles | 2 | 2 | "piano" long actuator | THT | 21.88 | 8 | 21.88x9.9x10.2 |
| A6H-4102-P | DIP-SWITCH | -20...70 | 1.27 | 4.9 | 1000 cycles | 2 | 2 | flat; flat actuator; with seal tape | SMD | 6.31 | 4 | 6.31x4.5x1.45 |
| A6H-8102-PM | DIP-SWITCH | -20...70 | 1.27 | 4.9 | 1000 cycles | 2 | 2 | flat; flat actuator; with seal tape | SMD | 11.39 | 8 | 11.39x4.5x1.45 |
| A6KS-164RF | encoding switch | -30...80 | 1.27 | 4.9 | 20000 cycles | 16 | 16 | without knob | SMD | 7.2 | 1 | 7.2x7.2x3 |
| A6KS-V164RF | encoding switch | -30...80 | 1.27 | - | 20000 cycles | 16 | 16 | without knob | SMD | 7.2 | 1 | 7.2x3x7.43 |
| A6KV-102RS | encoding switch | -30...80 | 2.54 | 5.08 | 20000 cycles | 10 | 10 | with knob | THT | 7.9 | 1 | 7.9x7.2x7.77 |
| A6RS-161RF-P | encoding switch | -25...80 | 2.54 | 13.8 | 5000 cycles | 16 | 16 | without knob | SMD | 9.9 | 1 | 9.9x9.8x4.5 |
| A6S-2102-PH | DIP-SWITCH | -20...70 | 2.54 | 7.4 | 1000 cycles | 2 | 2 | flat; flat actuator; with seal tape | SMD | 6.02 | 2 | 6.02x6.2x3 |
| A6S-4102-PH | DIP-SWITCH | -20...70 | 2.54 | 7.4 | 1000 cycles | 2 | 2 | flat; flat actuator; with seal tape | SMD | 11.1 | 4 | 11.1x6.2x3 |
| A6S-7104-H | DIP-SWITCH | -20...70 | 2.54 | 7.4 | 1000 cycles | 2 | 2 | raised actuator | SMT | 18.72 | 7 | 18.72x6.2x3 |
| A6S-8102-PH | DIP-SWITCH | -20...70 | 2.54 | 7.4 | 1000 cycles | 2 | 2 | flat; flat actuator; with seal tape | SMD | 21.26 | 8 | 21.26x6.2x3 |
| A6SN-1101 | DIP-SWITCH | -30...85 | 2.54 | 6.1 | 1000 cycles | 2 | 2 | flat actuator | SMD | 4.48 | 1 | 4.48x7.5x4.25 |
| A6SN-1104 | DIP-SWITCH | -30...85 | 2.54 | 6.1 | 1000 cycles | 2 | 2 | raised actuator | SMT | 4.48 | 1 | 4.48x7.5x4.25 |
| A6SN-2104 | DIP-SWITCH | -30...85 | 2.54 | 6.1 | 1000 cycles | 2 | 2 | raised actuator | SMT | 7 | 2 | 7x7.5x4.25 |
| A6SN-3101 | DIP-SWITCH | -30...85 | 2.54 | 6.1 | 1000 cycles | 2 | 2 | flat actuator | SMD | 9.6 | 3 | 9.6x7.5x4.25 |
| A6SN-3104 | DIP-SWITCH | -30...85 | 2.54 | 6.1 | 1000 cycles | 2 | 2 | raised actuator | SMT | 9.6 | 3 | 9.6x7.5x4.25 |
| A6SN-4104 | DIP-SWITCH | -30...85 | 2.54 | 6.1 | 1000 cycles | 2 | 2 | raised actuator | SMT | 12.1 | 4 | 12.1x7.5x4.25 |
| A6SN-6104 | DIP-SWITCH | -30...85 | 2.54 | 6.1 | 1000 cycles | 2 | 2 | raised actuator | SMT | 17.2 | 6 | 17.2x7.5x4.25 |
| A6SR-4104 | DIP-SWITCH | -20...70 | 2.54 | 7.4 | 1000 cycles | 2 | 2 | "piano" long actuator | SMT | 10.06 | 4 | 10.06x6x5 |
| A6T-0102 | DIP-SWITCH | -20...70 | 2.54 | 7.62 | 1000 cycles | 2 | 2 | flat actuator; with seal tape | THT | 26.34 | 10 | 26.34x6.2x3.6 |
| A6T-1102 | DIP-SWITCH | -20...70 | 2.54 | 7.62 | 1000 cycles | 2 | 2 | flat actuator; with seal tape | THT | 3.48 | 1 | 3.48x6.2x3.6 |
| A6T-3102 | DIP-SWITCH | -20...70 | 2.54 | 7.62 | 1000 cycles | 2 | 2 | flat actuator; with seal tape | THT | 8.56 | 3 | 8.56x6.2x3.6 |
| A6T-6102 | DIP-SWITCH | -20...70 | 2.54 | 7.62 | 1000 cycles | 2 | 2 | flat actuator; with seal tape | THT | 16.18 | 6 | 16.18x6.2x3.6 |
| A6T-8102 | DIP-SWITCH | -20...70 | 2.54 | 7.62 | 1000 cycles | 2 | 2 | flat actuator; with seal tape | THT | 21.26 | 8 | 21.26x6.2x3.6 |
| A6TN-1104 | DIP-SWITCH | -30...85 | 2.54 | 7.62 | 1000 cycles | 2 | 2 | raised actuator | THT | 4.48 | 1 | 7.5x5.25x4.48 |
| A6TN-2104 | DIP-SWITCH | -30...85 | 2.54 | 7.62 | 1000 cycles | 2 | 2 | raised actuator | THT | 7 | 2 | 7x7.5x3.5 |
| A6TN-3104 | DIP-SWITCH | -30...85 | 2.54 | 7.62 | 1000 cycles | 2 | 2 | raised actuator | THT | 9.6 | 3 | 9.6x7.5x3.5 |
| A6TR-2104 | DIP-SWITCH | -20...70 | 2.54 | 7.62 | 1000 cycles | 2 | 2 | "piano" long actuator | THT | 4.98 | 2 | 4.98x6x5 |