Manufacturer: OMRON

Manufacturer
Symbol Manufacturer series Type of light indictaor Accessories Illumination Mounting hole dimensions Switch standard Operating temperature Colour Usup Usup IP rating Face dimensions Mounting Additional functions Application - series/manufacturer
[mm] [mm] [°C] [V DC] [V AC] [mm]
M165-AA-12D M16 control lamp - LED Ø16.2 16 -10...55 blue 12 12 IP66 18x18 - - -
M165-AA-24D M16 control lamp - LED Ø16.2 16 -10...55 blue 24 24 IP66 18x18 - - -
M165-AG-24D M16 control lamp - LED Ø16.2 16 -10...55 green 24 24 IP66 18x18 - - -
M165-AR-24D M16 control lamp - LED Ø16.2 16 -10...55 red 24 24 IP66 18x18 - - -
M165-AW-24D M16 control lamp - LED Ø16.2 16 -10...55 white 24 24 IP66 18x18 - - -
M165-AY-12D M16 control lamp - LED Ø16.2 16 -10...55 yellow 12 12 IP66 18x18 - - -
M165-AY-24D M16 control lamp - LED Ø16.2 16 -10...55 yellow 24 24 IP66 18x18 - - -
M165-JA-24D M16 control lamp - LED Ø16.2 16 -10...55 blue 24 24 IP66 18x24 - - -
M165-JA-5D M16 control lamp - LED Ø16.2 16 -10...55 blue 5 - IP66 18x24 - - -
M165-JG-12D M16 control lamp - LED Ø16.2 16 -10...55 green 12 12 IP66 18x24 - - -
M165-JG-24D M16 control lamp - LED Ø16.2 16 -10...55 green 24 24 IP66 18x24 - - -
M165-JG-5D M16 control lamp - LED Ø16.2 16 -10...55 green 5 - IP66 18x24 - - -
M165-JR-12D M16 control lamp - LED Ø16.2 16 -10...55 red 12 12 IP66 18x24 - - -
M165-JR-24D M16 control lamp - LED Ø16.2 16 -10...55 red 24 24 IP66 18x24 - - -
M165-JR-5D M16 control lamp - LED Ø16.2 16 -10...55 red 5 - IP66 18x24 - - -
M165-JW-12D M16 control lamp - LED Ø16.2 16 -10...55 white 12 12 IP66 18x24 - - -
M165-JW-24D M16 control lamp - LED Ø16.2 16 -10...55 white 24 24 IP66 18x24 - - -
M165-JW-5D M16 control lamp - LED Ø16.2 16 -10...55 white 5 - IP66 18x24 - - -
M165-JY-12D M16 control lamp - LED Ø16.2 16 -10...55 yellow 12 12 IP66 18x24 - - -
M165-JY-24D M16 control lamp - LED Ø16.2 16 -10...55 yellow 24 24 IP66 18x24 - - -
M165-TA-12D M16 control lamp - LED Ø16.2 16 -10...55 blue 12 12 IP66 Ø18 - - -
M165-TA-24D M16 control lamp - LED Ø16.2 16 -10...55 blue 24 24 IP66 Ø18 - - -
M165-TA-5D M16 control lamp - LED Ø16.2 16 -10...55 blue 5 - IP66 Ø18 - - -
M165-TG-12D M16 control lamp - LED Ø16.2 16 -10...55 green 12 12 IP66 Ø18 - - -
M165-TG-24D M16 control lamp - LED Ø16.2 16 -10...55 green 24 24 IP66 Ø18 - - -
M165-TG-5D M16 control lamp - LED Ø16.2 16 -10...55 green 5 - IP66 Ø18 - - -
M165-TR-12D M16 control lamp - LED Ø16.2 16 -10...55 red 12 12 IP66 Ø18 - - -
M165-TR-24D M16 control lamp - LED Ø16.2 16 -10...55 red 24 24 IP66 Ø18 - - -
M165-TR-5D M16 control lamp - LED Ø16.2 16 -10...55 red 5 - IP66 Ø18 - - -
M165-TW-12D M16 control lamp - LED Ø16.2 16 -10...55 white 12 12 IP66 Ø18 - - -
M165-TW-24D M16 control lamp - LED Ø16.2 16 -10...55 white 24 24 IP66 Ø18 - - -
M165-TW-5D M16 control lamp - LED Ø16.2 16 -10...55 white 5 - IP66 Ø18 - - -
M165-TY-12D M16 control lamp - LED Ø16.2 16 -10...55 yellow 12 12 IP66 Ø18 - - -
M165-TY-24D M16 control lamp - LED Ø16.2 16 -10...55 yellow 24 24 IP66 Ø18 - - -
M165-TY-5D M16 control lamp - LED Ø16.2 16 -10...55 yellow 5 - IP66 Ø18 - - -
M16-AA-12D M16 control lamp - LED Ø16.2 16 -10...55 blue 12 12 IP40 18x18 - - -
M16-AA-24D M16 control lamp - LED Ø16.2 16 -10...55 blue 24 24 IP40 18x18 - - -
M16-AA-5D M16 control lamp - LED Ø16.2 16 -10...55 blue 5 - IP40 18x18 - - -
M16-AG-24D M16 control lamp - LED Ø16.2 16 -10...55 green 24 24 IP40 18x18 - - -
M16-AR-12D M16 control lamp - LED Ø16.2 16 -10...55 red 12 12 IP40 18x18 - - -
M16-AR-24D M16 control lamp - LED Ø16.2 16 -10...55 red 24 24 IP40 18x18 - - -
M16-AY-24D M16 control lamp - LED Ø16.2 16 -10...55 yellow 24 24 IP40 18x18 - - -
M16-JA-12D M16 control lamp - LED Ø16.2 16 -10...55 blue 12 12 IP40 18x24 - - -
M16-JA-24D M16 control lamp - LED Ø16.2 16 -10...55 blue 24 24 IP40 18x24 - - -
M16-JA-5D M16 control lamp - LED Ø16.2 16 -10...55 blue 5 - IP40 18x24 - - -
M16-JG-24D M16 control lamp - LED Ø16.2 16 -10...55 green 24 24 IP40 18x24 - - -
M16-JR-24D M16 control lamp - LED Ø16.2 16 -10...55 red 24 24 IP40 18x24 - - -
M16-JW-24D M16 control lamp - LED Ø16.2 16 -10...55 white 24 24 IP40 18x24 - - -
M16-JY-24D M16 control lamp - LED Ø16.2 16 -10...55 yellow 24 24 IP40 18x24 - - -
M16-TA-12D M16 control lamp - LED Ø16.2 16 -10...55 blue 12 12 IP40 Ø18 - - -
M16-TA-24D M16 control lamp - LED Ø16.2 16 -10...55 blue 24 24 IP40 Ø18 - - -
M16-TA-5D M16 control lamp - LED Ø16.2 16 -10...55 blue 5 - IP40 Ø18 - - -
M16-TG-24D M16 control lamp - LED Ø16.2 16 -10...55 green 24 24 IP40 Ø18 - - -
M16-TR-24D M16 control lamp - LED Ø16.2 16 -10...55 red 24 24 IP40 Ø18 - - -
M16-TW-24D M16 control lamp - LED Ø16.2 16 -10...55 white 24 24 IP40 Ø18 - - -
M16-TY-24D M16 control lamp - LED Ø16.2 16 -10...55 yellow 24 24 IP40 Ø18 - - -
M16-0 -   socket - - - - - - - - - soldered - M16
M16-0P - - socket - - - - - - - - - PCB - M16
M16-S - - socket - - - - - - - - - spring terminals - M16
M16-T1 - - socket - - - - - - - - - soldered 100V voltage reduction lighting M16
M16-T2-S - - socket - - - - - - - - - spring terminals 200V voltage reduction lighting M16