Manufacturer: PCE INSTRUMENTS

Manufacturer
Symbol Temperature measurement resolution Measurement Humidity measuring range Humidity measuring accuracy Type of meter Display Illumination Measurement memory Temperature measuring range Power supply Battery/ rechargeable battery Dimensions Velocity measuring range Velocity measuring resolution Velocity measuring accuracy Air flow Temperature measurement accuracy Equipment Interface Features Measuring unit Display parameters Humidity measuring resolution Software Pressure measuring range Dew-point measurement Measuring range Operating temperature Storage temp. IP rating Sampling rate Frequency Cable length Sound level
[°C] [% RH] [°C] [mm] [°C] [% RH] [Pa] [°C] [°C] [°C] [Hz] [m] [dB]
PCE-AM45 0.1 wind direction, air flow, wind speed, temperature, humidity 10...90 ±5% RH anemometer LCD 3" yes 960 0...45 battery AAA 1,5V x4 battery AAA 1,5V x4 194x70x35 0.3...45m/s, 1...140km/h, 60...8800ft/min, 600...88knots, 700...100mph 0.01ft/min, 0.01km/h, 0.01knots, 0.01m/s, 0.01mph ±(3%+0.1m/s) 999900m3/min ±1 user's manual; USB micro cable; carrying case USB micro automatic power-off; HOLD function; MIN/MAX/AVG function - - - - - - - - - - - - - -
PCE-MAM2 0.1 wind speed, temperature - - thermoanemometer LCD 2" - - -20...70 battery AAA 1,5V x3 battery AAA 1,5V x3 178.5x56x30.5 0.4...30m/s 0.1m/s ±(3%+0.3m/s) - ±1.5 user's manual - automatic power-off; HOLD function; MIN/MAX function ft/min, km/h, knots, m/s, mph - - - - - - - - - - - - -
PCE-A430 0.1 wind speed, temperature - - thermoanemometer LCD yes - -20...50 battery 6F22 9V x1 battery 6F22 9V x1 145x55x48 0.7...30m/s, 1.3...58.3knots, 1.5...67mph, 2.5...105km/h 0.1km/h, 1km/h, 0.1knots, 1knots, 0.1m/s, 1m/s, 0.1mph, 1mph ±(4%+2m/s) - ±0.1 user's manual; carrying case - automatic power-off; MAX/AVG function - - - - - - - - - - - - - -
PCE-AM30 0.1 air volume, air velocity, humidity 20...90 ±5% RH thermoanemometer LCD 2,8" - 1000 0...45 battery AA 1,5V x3, power supply 5V DC battery AA 1,5V x3 240x70x33 0.06...20m/s, 1...162km/h, 1...100.6mph, 10...8858ft/min, 100...84.48knots 0.001ft/min, 0.001km/h, 0.001knots, 0.001m/s, 0.001mph ±(2%+0.2m/s) 9999m3/min ±2 soft case; user's manual; USB cable USB micro HOLD function; MIN/MAX/AVG function - (9999) 1 included - - - - - - - - - -
PCE-EM890 0.1 pressure, wet bulb, air volume, UVA ultraviolet radiation, air velocity, dew point, temperature, temperature (external probe required), humidity, height above sea level 10...95 ±(4% RH + 1,2%) (range 70...100%), ±4% RH (range 0...70% RH) environmental conditions LCD - - -10...70 battery CR2032 3V x1 battery CR2032 3V x1 120x45x20 0.4...20m/s 0.1m/s ±3% - ±1.2 user's manual - automatic power-off; MIN/MAX function - - - - 10m...1.1 -25.3...49 2...20mW/m2 UVA - - - - - - -
PCE-007 0.01 air volume, air velocity, temperature - - thermoanemometer LCD 2,5" - 2000 0...45 battery 6F22 9V x1 battery 6F22 9V x1 170x34x90 0.3...45m/s 0.01m/s ±3% 999900m3/min ±1 soft case; user's manual; software RS232 HOLD function; MIN/MAX function ft/min, km/h, knots, m/s, m3/min, mph - - - - - - max. 50 max 50 IP20 1s...4min - - -
PCE-423N 0.1 air volume, air velocity, temperature - - thermoanemometer LCD 2" - 10000 0...50 rechargeable battery Li-Ion 3,7V 1000mAh x1 rechargeable battery Li-Ion 3,7V 1000mAh x1 343x30x50 0...30m/s 0.01m/s ±5% 339120m3/h ±1 user's manual; USB micro cable USB micro automatic power-off; HOLD function; MIN/MAX/AVG function; memory built-in CFM, ft/min, m/s, m3/h, °C, °F - - - - - - max. 50 -10...60 IP20 - - - -
PCE-A420 - air velocity - - anemometer LCD 1" - 100 - battery AAA 1,5V x4 battery AAA 1,5V x4 190x40x40 0.9...35m/s 0.1m/s ±2% - - user's manual; etui - automatic power-off; HOLD function; MIN/MAX function; memory built-in ft/min, km/h, knots, m/s, mph - - - - - - max. 50 max 50 IP65 - - - -
PCE-ADL11 - air velocity - - anemometer - - 60000 - battery CR14250 1/2AA 3,6V x1 battery CR14250 1/2AA 3,6V x1 140x25x30 1.2...30m/s 0.01m/s ±3% - - user's manual; mounting holder USB acoustic and optical alarm; MIN/MAX/AVG function; memory built-in ft/min, km/h, knots, m/s, mph - - - - - - max. 50 max 50 IP42 3s...12h - - -
PCE-AM40 0.1 air volume, air velocity, temperature - - thermoanemometer LCD 2,8" - 1000 0...45 battery AA 1,5V x3 battery AA 1,5V x3 240x33x70 0.06...45m/s 0.001m/s ±2% 9999m3/min ±2 soft case; user's manual; USB micro cable; software USB micro acoustic and optical alarm; automatic power-off; HOLD function; MIN/MAX/AVG function; memory built-in ft/min, ft/s, ft3/min, km/h, knots, m/s, m3/min, m3/s, mph, °C, °F (9999) - - - - - -10...50 -10...50 IP20 5s...24h - - -
PCE-EM750 0.1 sound level, illuminance, air volume, air velocity, temperature, humidity 20...100 ±7% RH thermoanemometer LCD 2,75" - - -20...60 battery AA 1,5V x3 battery AA 1,5V x3 250x32x70 0.5...30m/s 0.1m/s ±3% 9000m3/min ±1 soft case; user's manual; USB cable USB C acoustic and optical alarm; automatic power-off; HOLD function; MIN/MAX function CFM, CMM, dB, ft/min, km/h, knots, lux, m/s, mph, °C - 0.1 - - - 0...200000lx -20...60 -20...60 IP20 - 31.5...8000 - 35...130
PCE-EM883 0.1 sound level, illuminance, air velocity, temperature, humidity 10...95 ±5% RH thermoanemometer LCD 2,75" - - -40...70 battery 6F22 9V x1 battery 6F22 9V x1 252x29x70 0.5...30m/s 0.1m/s ±3% - ±2 user's manual; anemometer probe; temperature and humidity probe; light sensor - automatic power-off; HOLD function; MIN/MAX function dBA, lux, m/s, RH %, °C - 0.1 - - - 0...200000lx, 35...130dBA -20...60 -40...60 IP20 - 31.5...8000 - -
PCE-HWA30 0.1 air volume, air velocity, temperature - - thermoanemometer LCD 3" - 960 0...45 rechargeable battery Li-Po 3,7V 1000mAh x1 rechargeable battery Li-Po 3,7V 1000mAh x1 194x35x74 0.3...30m/s 0.01m/s ±0.1m/s 999900m3/min ±0.1 user's manual; USB cable; hard case USB micro automatic power-off; HOLD function; MIN/MAX function; memory built-in CFM, CMM, ft/min, km/h, knots, m/s, mph, °C, °F - - - - - - max. 50 -20...60 IP20 0s...9999s - 1.5 -
PCE-HWA30-ICA 0.1 air volume, air velocity, temperature - - thermoanemometer LCD 3" - 960 0...45 rechargeable battery Li-Po 3,7V 1000mAh x1 rechargeable battery Li-Po 3,7V 1000mAh x1 194x35x74 0.3...30m/s 0.01m/s ±0.1m/s 999900m3/min ±1 calibration certificate; user's manual; USB cable; hard case USB micro automatic power-off; HOLD function; MIN/MAX function; memory built-in CFM, CMM, ft/min, km/h, knots, m/s, mph, °C, °F - - - - - - max. 50 -20...60 IP20 0s...9999s - 1.5 -
PCE-VA20 0.1 air volume, air velocity, dew point, temperature, humidity 0.1...99.9 ±3% RH thermoanemometer LCD 2,5" - - -20...60 battery AAA 1,5V x4 battery AAA 1,5V x4 270x55x105 0.2...30m/s 0.01m/s ±1.5% 99999m3/min ±0.6 soft case; user's manual; test adapter x2 - automatic power-off; HOLD function; MIN/MAX/AVG function m/s, RH %, °C, °F - 0.1 - - -5...59.9 - max. 50 -10...50 IP20 - - - -
PCE-WSAC50+230 - air velocity - - anemometer LCD 3" - 30000 - - - 150x93x160 0...50m/s 0.1m/s ±0.3m/s - - adapter; user's manual; microSD 8GB memory card RS485 option of memory card connection microSD; memory built-in km/h, m/s, mph - - - - - - -20...70 -35...70 IP65 10s...1h - - -
PCE-WSAC50-120 - air velocity - - anemometer - - - - - - 185x60x125 0...50m/s 0.1m/s ±0.3m/s - - adapter; calibration certificate; user's manual - - km/h, m/s, mph - - - - - - -20...60 -20...60 IP65 - - - -
PCE-WSAC50-310 - air velocity - - anemometer - - - - - - 185x60x125 0...50m/s 0.1m/s ±0.3m/s - - adapter; calibration certificate; user's manual - - km/h, m/s, mph - - - - - - -20...60 -20...60 IP66 - - - -
PCE-WSAC50W+230 - air velocity - - anemometer LCD 3" - 30000 - battery 19760mAh 1,5V x1 battery 19760mAh 1,5V x1 320x100x110 1...50m/s 0.1m/s ±0.3m/s - - user's manual; anemometer probe; mounting holder; antenna RS485 acoustic and optical alarm; option of memory card connection microSD; memory built-in km/h, m/s, mph - - - - - - -20...70 -35...70 IP65 10s...1h - - -
PCE-WSAC50W+24 - air velocity - - anemometer LCD 3" - 30000 - battery 19760mAh 1,5V x1 battery 19760mAh 1,5V x1 320x100x110 1...50m/s 0.1m/s ±0.3m/s - - user's manual; anemometer probe; mounting holder; antenna RS485 acoustic and optical alarm; option of memory card connection microSD; memory built-in km/h, m/s, mph - - - - - - -20...70 -35...70 IP65 10s...1h - - -
PCE-WVA - air velocity - - anemometer - - - - - - - - - - - - user's manual - - - - - - - - - -20...80 -20...80 IP65 - - - -