| Manufacturer | PCE INSTRUMENTS |
| Symbol | Type of meter | Features | Equipment | Display | Measurement | Test voltage | DC voltage measuring range | AC voltage measuring range | Power supply | Battery/ rechargeable battery | Insulation resistance measuring ranges | Earthing resistance measuring range | Conform to the norm | Dimensions | Resistance measuring range | Capacitance measuring range | Frequency measuring range | Interface | Operating temperature | Storage temp. | IP rating | DC current measuring range | Measurement memory | Temperature measuring range (with K-type thermocouple) | Nominal life | Connectors for the country | Test | AC voltage measuring accuracy | DC voltage measuring accuracy | RCD test |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V] | [V] | [V] | [Ω] | [Ω] | [mm] | [Ω] | [mF] | [Hz] | [°C] | [°C] | [A] | [°C] | [h] | |||||||||||||||||
| PCE-IT200 | insulation resistance | acoustic and optical alarm; alarms breach of limit values; automatic discharge after test; automatic AC/DC voltage selection; HOLD function; polarization index (PI) and dielelectric absorption ratio (DAR) | user's manual; test lead; carrying case | LCD TFT | AC voltage, DC voltage, resistance, insulation resistance | 100/250/500/1k | 30...600 | 30...600 | battery AA 1,5V x6, power supply 9V DC | battery AA 1,5V x6 | 0...5.5G | - | CAT I 2500V CAT III 600V | 110x176x77 | 0...999 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
| PCE-IT110 | insulation resistance | automatic power-off; HOLD function; MIN/MAX function; memory built-in; polarization index (PI) and dielelectric absorption ratio (DAR) | user's manual; test leads ( 2pcs.); K-type thermocouple; hard case | LCD 3,5" | frequency, AC voltage, DC voltage, capacitance, AC current, DC current, inrush current, resistance, insulation resistance, measurement (by K thermocouple), dielectric absorption ratio (DAR) | 100/250/500/1k | 0...1k | 0...1k | battery AA 1,5V x6 | battery AA 1,5V x6 | 125k...6G | - | CAT III 1000V CAT IV 600V | 215x65x100 | 0...60M | 0...6 | 40...10k | Bluetooth | 5...40 | -20...60 | IP65 | 0...10 | 1800 | -20...1000 | - | - | diodes | - | - | - |
| PCE-IT150 | insulation resistance | automatic power-off; HOLD function; memory built-in; polarization index (PI) and dielelectric absorption ratio (DAR) | user's manual; test leads; connection cable; power supply; USB mass-storage device; high voltage probe | LCD | AC voltage, DC voltage, insulation resistance, dielectric absorption ratio (DAR) | - | 30...600 | 30...600 | rechargeable battery Li-Ion 14,8V x1 | rechargeable battery Li-Ion 14,8V x1 | 0...30T | - | CAT IV 600V | 325x132x430 | - | - | - | RS232 | max. 40 | max 40 | IP66 | - | 200 | - | - | Europe | - | - | - | - |
| PCE-IT150-ICA | insulation resistance | automatic power-off; HOLD function; memory built-in; polarization index (PI) and dielelectric absorption ratio (DAR) | calibration certificate; user's manual; test leads; connection cable; power supply; USB mass-storage device; high voltage probe | LCD | AC voltage, DC voltage, insulation resistance, dielectric absorption ratio (DAR) | - | 30...600 | 30...600 | rechargeable battery Li-Ion 14,8V x1 | rechargeable battery Li-Ion 14,8V x1 | 0...30T | - | CAT IV 600V | 325x132x430 | - | - | - | RS232 | max. 40 | max 40 | IP66 | - | 200 | - | - | Europe | - | - | - | - |
| PCE-IT100 | insulation resistance | - | test lead x2; user's manual; carrying strap; black lead terminated with insulated crocodile clip; hard case | LCD | AC voltage, DC voltage, resistance, insulation resistance | - | 1k | 750 | battery AA 1,5V x6 | battery AA 1,5V x6 | 0...4G | - | - | 200x50x92 | 400 | - | - | - | max. 40 | -10...60 | - | - | - | - | - | - | - | - | - | - |
| PCE-IT100-ICA | insulation resistance | - | test lead x2; calibration certificate; user's manual; carrying strap; black lead terminated with insulated crocodile clip; hard case | LCD | AC voltage, DC voltage, resistance, insulation resistance | - | 1k | 750 | battery AA 1,5V x6 | battery AA 1,5V x6 | 0...4G | - | - | 200x50x92 | 400 | - | - | - | max. 40 | -10...60 | - | - | - | - | - | - | - | - | - | - |
| PCE-IT413 | insulation resistance | - | user's manual; test leads; high voltage probe | LCD | insulation resistance | - | - | - | battery AA 1,5V x8 | battery AA 1,5V x8 | 0...300G | - | - | 110x250 | - | - | - | - | max. 40 | max 40 | - | - | - | - | - | - | - | - | - | - |
| PCE-IT414 | insulation resistance | - | user's manual; test leads; high voltage probe | LCD | insulation resistance | - | - | - | battery AA 1,5V x8 | battery AA 1,5V x8 | 0...600G | - | - | 110x250 | - | - | - | - | max. 40 | max 40 | - | - | - | - | - | - | - | - | - | - |
| PCE-IT414-ICA | insulation resistance | - | calibration certificate; user's manual; test leads; high voltage probe | LCD | insulation resistance | - | - | - | battery AA 1,5V x8 | battery AA 1,5V x8 | 0...600G | - | - | 110x250 | - | - | - | - | max. 40 | max 40 | - | - | - | - | - | - | - | - | - | - |
| PCE-MO1500 | insulation resistance | automatic power-off; HOLD function; memory built-in; polarization index (PI) and dielelectric absorption ratio (DAR) | user's manual; 2 crocodile clips; etui; test lead x3 | LCD 3,7" | AC voltage, DC voltage, insulation resistance, dielectric absorption ratio (DAR) | - | 10...600 | 10...600 | battery AA 1,5V x8 | battery AA 1,5V x8 | 1M...200G | - | CAT III 1000V CAT IV 600V | 140x70x180 | - | - | - | - | max. 35 | max 35 | IP20 | - | 100 | - | - | - | - | - | - | - |
| PCE-ERT10 | grounding resistance | - | ground earth stake (4pcs.); user's manual; test leads; hard case | LCD | AC voltage, DC voltage, earth voltage, resistance, earthing resistance | - | 1k | 750 | battery AA 1,5V x6 | battery AA 1,5V x6 | - | 20/200/2k | - | 200x50x92 | 200k | - | - | - | max. 40 | max 40 | - | - | - | - | - | - | - | - | - | - |
| PCE-ET3000 | grounding resistance | - | user's manual; test leads ( 3pcs.); set of electrodes | LCD | AC voltage, earthing resistance | - | - | 0...200 | battery AA 1,5V x6 | battery AA 1,5V x6 | - | 0...1999 | - | 160x65x120 | 0...1999 | - | - | - | max. 50 | max 50 | - | - | - | - | - | - | - | - | - | - |
| PCE-IT110-ICA | insulation resistance | automatic power-off; HOLD function; MIN/MAX function; memory built-in; polarization index (PI) and dielelectric absorption ratio (DAR) | calibration certificate; user's manual; test leads ( 2pcs.); K-type thermocouple; hard case | LCD 3,5" | frequency, AC voltage, DC voltage, capacitance, AC current, DC current, inrush current, resistance, insulation resistance, measurement (by K thermocouple), dielectric absorption ratio (DAR) | 100/250/500/1k | 0...1k | 0...1k | battery AA 1,5V x6 | battery AA 1,5V x6 | 125k...6G | - | CAT III 1000V CAT IV 600V | 215x65x100 | 0...60M | 0...6 | 40...10k | Bluetooth | 5...40 | -20...60 | IP65 | 0...10 | 1800 | -20...1000 | - | - | diodes | - | - | - |
| PCE-ITE50 | grounding resistance | automatic power-off | user's manual; test leads; hard case | LCD TFT 3,5" | frequency, AC voltage, DC voltage, resistance, insulation resistance, earthing resistance | 100/250/500/1k | 80...500 | 80...500 | battery AA 1,5V x8 | battery AA 1,5V x8 | 125k...1G | 0...2k | - | 242x145x105 | - | - | 45...65 | Bluetooth; SD | max. 45 | max 45 | IP65 | - | - | - | 15 | - | circuit continuity | - | - | - |
| PCE-ITE55A | grounding resistance | automatic power-off | user's manual; 3 crocodile clips; test lead with Schuko plug; hard case; test probe x3; test lead x3 | LCD TFT 3,3" | continuity, frequency, impedance, AC voltage, insulation resistance, earthing resistance | - | - | 0...550 | battery AA 1,5V x6 | battery AA 1,5V x6 | 100k...999M | 100m...1999 | - | 250x107x135 | - | - | 10...499.9 | - | max. 40 | -10...70 | IP42 | - | - | - | 15 | - | - | - | - | - |
| PCE-IT55 | insulation resistance | automatic power-off | soft case; user's manual; carrying strap; black lead terminated with insulated crocodile clip; test leads set | LCD | AC voltage, DC voltage, insulation resistance PV | - | 0...1k | 0...750 | battery AA 1,5V x6 | battery AA 1,5V x6 | 0...2G | - | - | 200x50x92 | 0...200 | - | - | - | max. 40 | max 40 | - | - | - | - | - | - | - | ±(1.2% + 10 digit) | ±(0.8% + 3 digit) | - |
| PCE-ITE55B | appliance meter | automatic power-off | user's manual; 3 crocodile clips; carrying strap; test lead with Schuko plug; test leads set; test probe x3 | LCD TFT 3,3" | frequency, impedance, AC voltage, insulation resistance | 50/100/250/500/1k | - | 0...550 | battery AA 1,5V x6 | battery AA 1,5V x6 | 100m...999M | - | - | 250x107x135 | - | - | 10...499.9 | - | max. 40 | -10...70 | - | - | - | - | 15 | - | circuit continuity | ±2% | - | AC, B, B+, A and F-type RCDs |