Manufacturer: PCE INSTRUMENTS

Manufacturer
Symbol Type of meter Kind of meter Display Illumination True RMS measurement Measurement Temperature measuring range Temperature measurement accuracy Resistance measuring range Resistance measuring accuracy DC current measuring range DC current measuring accuracy DC voltage measuring range DC voltage measuring accuracy AC current measuring range AC current measuring accuracy AC voltage measuring range AC voltage measuring accuracy Frequency measuring range Frequency measuring accuracy Capacitance measuring range Capacitance measuring accuracy Active power measurement Test Interface Measuring instrument features Standard equipment Power supply Battery/ rechargeable battery Max. dia. of measured cable Dimensions Operating temperature Storage temp. IP rating Conform to the norm Measurement memory Nominal life Signal measurements Insulation resistance measuring ranges
[°C] [Ω] [A] [V] [A] [V] [Hz] [F] [W] [mm] [mm] [°C] [°C] [h] [GΩ]
PCE-DC25 multifunction digital, AC/DC pincers type LCD - True RMS continuity, signal duty cycle, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, inrush current, resistance, measurement (by K thermocouple) -40...1000 ±(1.5°C + 5 digit) 600/6k/60k/600k/6M/60M ±(1%+10 digit)@(600Ω); ±(1.5%+5 digit)@(600kΩ); ±(2.5%+5 digit)@(6MΩ); ±(3.5%+10 digit)@(60MΩ) 600/1k ±(2.5% + 5 digit) @600A, ±(2.8% + 5 digit) @1kA 600m/6/60/600/1k ±(0.5% + 8 digit) @600mV, ±(1.5% + 5 digit) @1kV 600/1k ±(2.5% + 5 digit)@600A; ±(2.8% + 5 digit)@1kA 6/60/600/1k ±(1.5% + 5 digit) 9.99k...99.99k ±(1.2%+5 digit) 60n/600n/6µ/60µ/600µ/6m/60m/100m ±(3%+8 digit) @ 600µF, ±(4%+20 digit) @ 60nF, ±(5%+8 digit) @ 6mF, ±(5%+20 digit) @ 100mF - circuit continuity, diodes Bluetooth automatic power-off; contactless voltage detector; LED for measurement spot illumination; with Rogowski coil acceptance thermocouple adapter; soft case; user's manual; test leads; K-type thermocouple battery AAA 1,5V x3 battery AAA 1,5V x3 32 250x80x40 - - - - - - - -
PCE-MCM10 current loop digital, pincers type - - - - - - - - - - - - - - - - - - - - - - - automatic power-off user's manual battery AA 1,5V x2 battery AA 1,5V x2 - 180x39x55 -10...50 -15...60 IP40 CAT II 300V - 40 0-20,99mA (0,01mA resolution, accuracy: 0,3% + 8 digits), 21-99,9mA (0,1mA resolution, accuracy: 1% + 8 digits) -
PCE-MCM10-ICA current loop digital, pincers type - - - - - - - - - - - - - - - - - - - - - - - automatic power-off calibration certificate; user's manual battery AA 1,5V x2 battery AA 1,5V x2 - 180x39x55 -10...50 -15...60 IP40 CAT II 300V - 40 0-20,99mA (0,01mA resolution, accuracy: 0,3% + 8 digits), 21-99,9mA (0,1mA resolution, accuracy: 1% + 8 digits) -
PCE-CM40 ammeter digital, AC pincers type LCD 2,5" yes True RMS AC current - - - - - - - - 0...3000 ±3% - - - - - - - - Bluetooth automatic power-off; HOLD function; memory built-in Rogowski coil; user's manual battery AA 1,5V x2 battery AA 1,5V x2 170 152x34x68 5...40 -20...60 IP31 CAT III 1000V CAT IV 600V - - - -
PCE-CM40-ICA ammeter digital, AC pincers type LCD 2,5" yes True RMS AC current - - - - - - - - 0...3000 ±3% - - - - - - - - Bluetooth automatic power-off; HOLD function; memory built-in calibration certificate; Rogowski coil; user's manual battery AA 1,5V x2 battery AA 1,5V x2 170 152x34x68 5...40 -20...60 IP31 CAT III 1000V CAT IV 600V - - - -
PCE-CM6 multifunction digital, AC pincers type LCD 2" - True RMS frequency, AC voltage, DC voltage, capacitance, AC current, resistance, measurement (by K thermocouple) -20...1000 ±3°C 100m...60M ±1% - - 100µ...1k ±0.5% 0.1...1000 ±2.5% 100µ...750 ±0.8% 0...10M ±1% 1n...100m ±4% - - - automatic power-off; HOLD function; MIN/MAX function user's manual; K-type thermocouple; hard case; test leads set battery AAA 1,5V x3 battery AAA 1,5V x3 35 240x45x85 max. 40 -10...60 IP20 CAT III 1000V CAT IV 600V - - - -
PCE-GPA50 multifunction digital, AC pincers type LCD 2,4" - True RMS frequency, phase angle θ, active power, AC voltage, AC current, power factor - - - - - - - - 5...2000 ±(1% + 0.5 digit)@(5A...100A); ±(1% + 5 digit)@(100A...1kA); ±(5% + 30 digit)@(1kA...2kA) 10...600 ±(0.5% + 3 digit) 45...65 ±0.2 digit - - 0...9.999M - RS232 HOLD function; option of memory card connection microSD soft case; user's manual; microSD memory card; 2 crocodile clips; power supply; test leads set battery AA 1,5V x2 battery AA 1,5V x2 50 280x47x106 max. 50 max 50 - - - - - -
PCE-GPA50-ICA multifunction digital, AC pincers type LCD 2,4" - True RMS frequency, phase angle θ, active power, AC voltage, AC current, power factor - - - - - - - - 5...2000 ±(1% + 0.5 digit)@(5A...100A); ±(1% + 5 digit)@(100A...1kA); ±(5% + 30 digit)@(1kA...2kA) 10...600 ±(0.5% + 3 digit) 45...65 ±0.2 digit - - 0...9.999M - RS232 HOLD function; option of memory card connection microSD calibration certificate; soft case; user's manual; microSD memory card; 2 crocodile clips; power supply; test leads set battery AA 1,5V x2 battery AA 1,5V x2 50 280x47x106 max. 50 max 50 - - - - - -
PCE-LCT1 ammeter digital, AC pincers type LCD - - AC voltage, AC current, resistance - - 40...400 ±(1%+2 digit) - - - - 0...100 ±(2.5% + 1 digit)@(40A...80A); ±(4% + 1 digit)@(0A...40A); ±(5% + 1 digit)@(80A...100A) 0...400 ±(1.5% + 2 digit) - - - - - - - - soft case; user's manual; test leads set battery 9V x1 battery 9V x1 30 210x35.6x62 -10...50 -20...60 - CAT II 400V CAT III 300V - - - -
PCE-LCT1-ICA ammeter digital, AC pincers type LCD - - AC voltage, AC current, resistance - - 40...400 ±(1%+2 digit) - - - - 0...100 ±(2.5% + 1 digit)@(40A...80A); ±(4% + 1 digit)@(0A...40A); ±(5% + 1 digit)@(80A...100A) 0...400 ±(1.5% + 2 digit) - - - - - - - - calibration certificate; soft case; user's manual; test leads set battery 9V x1 battery 9V x1 30 210x35.6x62 -10...50 -20...60 - CAT II 400V CAT III 300V - - - -
PCE-CM7 multifunction digital, AC/DC pincers type LCD 2" - True RMS frequency, AC voltage, DC voltage, capacitance, AC current, resistance, measurement (by K thermocouple) -20...1000 ±3°C 100m...60M ±1% 0.1...1000 ±2.5% 100µ...1k ±0.5% 0.1...1000 ±2.5% 100µ...750 ±0.8% 0...10M ±1% 1n...100m ±4% - - - automatic power-off; HOLD function; MIN/MAX function user's manual; K-type thermocouple; hard case; test leads set battery AAA 1,5V x3 battery AAA 1,5V x3 35 240x45x85 max. 40 -10...60 IP20 CAT III 1000V CAT IV 600V - - - -
PCE-CTI10 multifunction digital, AC/DC pincers type LCD TFT 2,36" yes - frequency, AC voltage, DC voltage, capacitance, AC current, resistance, measurement (by K thermocouple) -40...1000 ±1.5°C 0...60M ±1% -60...1000 ±3% -0.6...1500 ±0.8% 0...1000 ±2.5% 0...1500 ±(0.8% + 5 digit) 0...6M ±0.2% 0...600m ±3% - - wireless memory built-in user's manual; K-type thermocouple; hard case; test leads set; battery charger/power supply rechargeable battery Li-Po 7,4V x1 rechargeable battery Li-Po 7,4V 1200mAh x1 45 275x45x100 5...40 -20...60 IP65 CAT II 1500V CAT III 1000V CAT IV 600V 1.6·106 - - -
PCE-CTI10-ICA multifunction digital, AC/DC pincers type LCD TFT 2,36" yes - frequency, AC voltage, DC voltage, capacitance, AC current, resistance, measurement (by K thermocouple) -40...1000 ±1.5°C 0...60M ±1% -60...1000 ±3% -0.6...1500 ±0.8% 0...1000 ±2.5% 0...1500 ±(0.8% + 5 digit) 0...6M ±0.2% 0...600m ±3% - - wireless memory built-in calibration certificate; user's manual; K-type thermocouple; hard case; test leads set; battery charger/power supply rechargeable battery Li-Po 7,4V x1 rechargeable battery Li-Po 7,4V 1200mAh x1 45 275x45x100 5...40 -20...60 IP65 CAT II 1500V CAT III 1000V CAT IV 600V 1.6·106 - - -
PCE-DC41 multifunction digital, AC/DC pincers type LCD 1,6" - - AC voltage, DC voltage, AC current, resistance - - 0...1000 ±1% 0...600 ±(2% + 5 digit) 0...600 ±1% 0...600 ±2% 0...600 ±(1.2% + 5 digit) - - - - - - - automatic power-off; HOLD function user's manual; carrying case; test leads set battery AAA 1,5V x3 battery AAA 1,5V x3 25 210x36x62 max. 40 -10...60 IP20 - - 50 - -
PCE-DC41-ICA multifunction digital, AC/DC pincers type LCD 1,6" - - AC voltage, DC voltage, AC current, resistance - - 0...1000 ±1% 0...600 ±(2% + 5 digit) 0...600 ±1% 0...600 ±2% 0...600 ±(1.2% + 5 digit) - - - - - - - automatic power-off; HOLD function calibration certificate; user's manual; carrying case; test leads set battery AAA 1,5V x3 battery AAA 1,5V x3 25 210x36x62 max. 40 -10...60 IP20 - - 50 - -
PCE-DC1 ammeter digital, AC/DC pincers type LCD 1,4" yes - frequency, AC current - - - - 0...200 ±(2.8% + 8 digit) - - 0...200 ±(3% + 8 digit) - - 40...1000 ±1.2% - - - - - automatic power-off; HOLD function user's manual; carrying case battery AAA 1,5V x3 battery AAA 1,5V x3 18 155x31x66 max. 30 max 30 IP20 CAT III 600V - - - -
PCE-DC2 multifunction digital, AC/DC pincers type LCD 1,4" yes True RMS AC voltage, DC voltage, AC current, resistance - - 0...999.9 ±1.5% 0...200 ±2% 0...600 ±1% 0...200 ±2.5% 0...600 ±(1.5% + 8 digit) - - - - - - - automatic power-off; HOLD function; MIN/MAX function user's manual; carrying case; test leads set battery AAA 1,5V x3 battery AAA 1,5V x3 18 164x32x65 -10...50 -30...60 IP20 CAT III 600V CAT IV 300V - - - -
PCE-DC3 ammeter digital, AC/DC pincers type LCD 1,4" yes - AC current, DC current - - - - 0...80 ±(3% + 10 digit) - - 0...80 ±(3% + 10 digit) - - - - - - - - - automatic power-off user's manual; carrying case battery AAA 1,5V x3 battery AAA 1,5V x3 18 164x32x65 max. 50 -30...60 IP20 CAT III 600V - - - -
PCE-GPA62 multifunction digital, AC/DC pincers type LCD 2" yes True RMS frequency, phase angle θ, active power, AC voltage, AC current, power factor - - - - - - - - 4...1500 ±(1% + 5 digit) 4...600 ±(0.5% + 5 digit) 46...65 ±0.3 digit - - 10M...9.999M - USB HOLD function; memory built-in soft case; user's manual; USB cable; test leads set; software battery AA 1,5V x2 battery AA 1,5V x2 55 271x46x112 -10...50 -10...50 - CAT III 600V 50000 - - -
PCE-GPA62-ICA multifunction digital, AC/DC pincers type LCD 2" yes True RMS frequency, phase angle θ, active power, AC voltage, AC current, power factor - - - - - - - - 4...1500 ±(1% + 5 digit) 4...600 ±(0.5% + 5 digit) 46...65 ±0.3 digit - - 10M...9.999M - USB HOLD function; memory built-in calibration certificate; soft case; user's manual; USB cable; test leads set; software battery AA 1,5V x2 battery AA 1,5V x2 55 271x46x112 -10...50 -10...50 - CAT III 600V 50000 - - -
PCE-DC50 multifunction digital, AC/DC pincers type LCD 1,8" - True RMS continuity, signal duty cycle, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature -100...1000 ±(1% + 2.5°C) 500/5k/50k/500k/5M/50M ±(1%+5 digit)@(500kΩ); ±(1%+9 digit)@(500Ω); ±(3%+10 digit)@(5MΩ); ±(3.5%+10 digit)@(50MΩ) 500µ/5m/50/1k ±(1% + 6 digit) @5mA, ±(2.5% + 5 digit) @50A, ±(2.5% + 30 digit) @1kA 500m/5/50/500/600 ±(0.1% + 4 digit) @500V, ±(0.1% + 8 digit) @500mV, ±(0.5% + 4 digit) @600V 500µ/5m/50/1k ±(1.5% + 30 digit)@5mA; ±(2.5% + 30 digit)@50A; ±(2.8% + 30 digit)@1kA 500m/5/50/500/600 ±(0.8% + 9 digit) @500mV, ±(1% + 30 digit) @600V 50...10k ±(0.3%+2 digit) 500n/5µ/50µ/500µ/5m ±(3.5%+10 digit) @ 500µF, ±(3.5%+40 digit) @ 500nF, ±(5%+10 digit) @ 5mF - circuit continuity, diodes Bluetooth automatic power-off; contactless voltage detector bluetooth adapter; test leads; K-type thermocouple x2; hard case battery 9V x1 battery 6LR61 9V x1 48 230x76x40 - - - - - - - -
PCE-DC50-ICA multifunction digital, pincers type LCD 1,8" - True RMS continuity, signal duty cycle, frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, temperature -100...1000 ±(1% + 2.5°C) 500/5k/50k/500k/5M/50M ±(1%+5 digit)@(500kΩ); ±(1%+9 digit)@(500Ω); ±(3%+10 digit)@(5MΩ); ±(3.5%+10 digit)@(50MΩ) 500µ/5m/50/1k ±(1% + 6 digit) @5mA, ±(2.5% + 5 digit) @50A, ±(2.5% + 30 digit) @1kA 500m/5/50/500/600 ±(0.1% + 4 digit) @500V, ±(0.1% + 8 digit) @500mV, ±(0.5% + 4 digit) @600V 500µ/5m/50/1k ±(1.5% + 30 digit)@5mA; ±(2.5% + 30 digit)@50A; ±(2.8% + 30 digit)@1kA 500m/5/50/500/600 ±(0.8% + 9 digit) @500mV, ±(1% + 30 digit) @600V 50...10k ±(0.3%+2 digit) 500n/5µ/50µ/500µ/5m ±(3.5%+10 digit) @ 500µF, ±(3.5%+40 digit) @ 500nF, ±(5%+10 digit) @ 5mF - circuit continuity, diodes Bluetooth automatic power-off; contactless voltage detector bluetooth adapter; calibration certificate; test leads; K-type thermocouple x2; hard case battery 9V x1 battery 6LR61 9V x1 48 230x76x40 - - - - - - - -
PCE-DM3 digital multimeter - LCD 3,3" - True RMS frequency, AC voltage, DC voltage, capacitance, resistance, measurement (by K thermocouple) -20...1000 ±5°C 0...999.9k ±0.8% - - 0...1000 ±0.8% - - 0...1000 ±0.8% 0...1M ±0.1% 0...10m ±4.5% - circuit continuity, diodes USB C acoustic and optical alarm; automatic power-off; contactless voltage detector; LED for measurement spot illumination; HOLD function test lead x2; user's manual; USB cable; K-type thermocouple rechargeable battery Li-Ion 3,7V 1000mAh x1 rechargeable battery Li-Ion 3,7V 1000mAh x1 - 145x20x75 max. 40 -10...60 IP20 CAT III 1000V - - - -
PCE-DM6 digital multimeter - LCD 3,1" - True RMS frequency, AC voltage, DC voltage, capacitance, resistance - - 0...60M ±0.8% - - 0...1000 ±0.8% - - 0...750 ±0.8% 0...10M ±0.1% 0...60m ±3.5% - circuit continuity - automatic power-off; contactless voltage detector; HOLD function user's manual battery AAA 1,5V x2 battery AAA 1,5V x2 - 138x18x68 max. 40 max 40 IP20 CAT III 600V - - - -
PCE-DM7 digital multimeter - LCD 2,8" yes True RMS frequency, AC voltage, DC voltage, capacitance, resistance, temperature, humidity -20...1000 - 0...99.99M ±1% 0...9.999 ±(0.8% + 3 digit) @(0A...99.99mA), ±(1% + 3 digit) @(100mA...9999mA) 0...999.9 ±0.5% 0...9999m ±(1.2% + 3 digit) 0...750 ±1% 0...5M ±0.1% 0...9.999m ±5% - - - automatic power-off; contactless voltage detector; HOLD function test lead x2; user's manual; carrying case; temperature sensor x1 battery AA 1,5V x2 battery AA 1,5V x2 - 140x35x70 max. 40 -20...60 IP20 CAT II 1000V CAT III 600V - - - -
PCE-DM8 digital multimeter - LCD TFT 2,4" - - frequency, AC voltage, DC voltage, capacitance, DC current, resistance, measurement (by K thermocouple) -55...1300 ±2.5°C 0...99.99M ±0.5% 0...9.999 ±(1.2% + 3 digit) 0...999.9 ±0.5% 0...9999m ±(1.5% + 3 digit) 0...750 ±1% 0...9.999M ±0.1% 0...99.99m ±2% - circuit continuity, diodes USB C contactless voltage detector; HOLD function; memory built-in test lead x2; user's manual; USB cable rechargeable battery Li-Ion polymer 3,7V x1 rechargeable battery Li-Ion polymer 3,7V x1 - 153x38x80 max. 40 -20...60 IP20 CAT III 1000V CAT IV 600V 8 - - -
PCE-ITM20 digital multimeter - LCD yes True RMS frequency, AC voltage, DC voltage, capacitance, AC current, DC current, resistance, insulation resistance - - 0...50M ±(0.1%+3 digit)@(500Ω...500kΩ); ±(0.1%+10 digit)@(50Ω...500Ω); ±(0.2%+20 digit)@(0Ω...50Ω); ±(1%+10 digit)@(500kΩ...5MΩ); ±(1.5%+50 digit)@(5MΩ...50MΩ) 0...10 ±(0.5% + 3 digit) 0...1000 ±(0.06% + 4 digit) @(500mV...500V), ±(0.06% + 6 digit) @(50mV...500mV), ±(0.06% + 20 digit) @(0V...50mV), ±(0.1% + 3 digit) @(500V...1kV) 0...10 ±(1% + 30 digit) 0...1000 ±(1% + 30 digit) @(500mV...1kV), ±(1% + 50 digit) @(0V...500mV) 0...100M ±(0.02%+3 digit) 0...10m ±(1.5%+5 digit) @ 500nF...500µF, ±(1.5%+10 digit) @ 5nF...500nF, ±(1.5%+50 digit) @ 0F...5nF, ±(3%+30 digit) @ 500µF...10mF - circuit continuity, diodes - automatic power-off; HOLD function; memory built-in test lead x2; thermocouple adapter; user's manual; black lead terminated with insulated crocodile clip; K-type thermocouple battery AA 1,5V x6 battery AA 1,5V x6 - 220x50x95 5...40 -20...60 - CAT III 1000V CAT IV 600V 9999 - - 5
PCE-PA6000 benchtop multimeter - LCD - - frequency, active power, AC voltage, DC voltage, AC current, power factor - - - - - - 100µ...600m - 0...10 - 0...600 - 10...999 ±0.1% - - 0...6 - RS232 HOLD function user's manual; RS232 cable; test leads set; software battery AA 1,5V x6 battery AA 1,5V x6 - 280x90x210 max. 50 max 50 - - - - - -