Manufacturer: POMONA

Manufacturer
Symbol Test accessories Type Rated voltage Current rating Contact material Contact plating Conform to the norm Operating temperature Manufacturer series Structure Wire insulation material Features Cable length Kind of cable Colour Rated voltage Rated voltage Impedance Kit contents Quantity in set/package
[V] [A] [°C] [m] [V AC] [V DC] [Ω] [pcs.]
POM-4911A-12-0 test lead insulated 1k 10 beryllium copper nickel plated CAT III 1000V EN 61010 max. 55 4911A banana plug 4mm; both sides polypropylene - 0.3048 - black - - - - -
POM-4911A-12-2 test lead insulated 1k 10 beryllium copper nickel plated CAT III 1000V EN 61010 max. 55 4911A banana plug 4mm; both sides polypropylene - 0.3048 - red - - - - -
POM-4911A-24-0 test lead insulated 1k 10 beryllium copper nickel plated CAT III 1000V EN 61010 max. 55 4911A banana plug 4mm; both sides polypropylene - 0.6096 - black - - - - -
POM-4911A-24-2 test lead insulated 1k 10 beryllium copper nickel plated CAT III 1000V EN 61010 max. 55 4911A banana plug 4mm; both sides polypropylene - 0.6096 - red - - - - -
POM-4911A-36-0 test lead insulated 1k 10 beryllium copper nickel plated CAT III 1000V EN 61010 max. 55 4911A banana plug 4mm; both sides polypropylene - 0.9144 - black - - - - -
POM-4911A-36-2 test lead insulated 1k 10 beryllium copper nickel plated CAT III 1000V EN 61010 max. 55 4911A banana plug 4mm; both sides polypropylene - 0.9144 - red - - - - -
POM-4911A-48-0 test lead insulated 1k 10 beryllium copper nickel plated CAT III 1000V EN 61010 max. 55 4911A banana plug 4mm; both sides polypropylene - 1.2192 - black - - - - -
POM-4911A-48-2 test lead insulated 1k 10 beryllium copper nickel plated CAT III 1000V EN 61010 max. 55 4911A banana plug 4mm; both sides polypropylene - 1.2192 - red - - - - -
POM-4911A-60-0 test lead insulated 1k 10 beryllium copper nickel plated CAT III 1000V EN 61010 max. 55 4911A banana plug 4mm; both sides polypropylene - 1.524 - black - - - - -
POM-4911A-60-2 test lead insulated 1k 10 beryllium copper nickel plated CAT III 1000V EN 61010 max. 55 4911A banana plug 4mm; both sides polypropylene - 1.524 - red - - - - -
POM-4911A-120-0 test lead insulated 1k 10 beryllium copper nickel plated CAT III 1000V EN 61010 max. 55 4911A banana plug 4mm; both sides polypropylene - 3.048 - black - - - - -
POM-4911A-120-2 test lead insulated 1k 10 beryllium copper nickel plated CAT III 1000V EN 61010 max. 55 4911A banana plug 4mm; both sides polypropylene - 3.048 - red - - - - -
POM-5907A test leads insulated 1k 10 beryllium copper nickel plated CAT III 1000V EN 61010 -20...55 - banana plug 4mm; angular banana plug 4mm silicone - 1.219 - black, red - - - - 2
POM-5908A test leads insulated 1k 10 beryllium copper nickel plated CAT III 1000V EN 61010 -20...55 - banana plug 4mm; both sides silicone - 1.219 - black, red - - - - 2
POM-6244-48-0 test lead insulated 300 5 - - CAT II 300V EN 61010 - 6244 clip-on hook probe; angular banana plug 4mm polypropylene - 1.22 - black - - - - -
POM-6244-48-2 test lead insulated 300 5 - - CAT II 300V EN 61010 - 6244 clip-on hook probe; angular banana plug 4mm polypropylene - 1.22 - red - - - - -
POM-6245-48-0 test lead insulated 300 5 - - CAT II 300V EN 61010 - 6245 clip-on hook probe; banana plug 4mm polypropylene - 1.22 - black - - - - -
POM-6245-48-2 test lead insulated 300 5 - - CAT II 300V EN 61010 - 6245 clip-on hook probe; banana plug 4mm polypropylene - 1.22 - red - - - - -
POM-6248-12-0 test lead insulated 300 5 - - CAT II 300V EN 61010 - 6248 clip-on hook probe; banana plug 4mm PA - 0.3048 - black - - - - -
POM-6248-12-2 test lead insulated 300 5 - - CAT II 300V EN 61010 - 6248 clip-on hook probe; banana plug 4mm PA - 0.3048 - red - - - - -
POM-6249-12-0 test lead - - 5 - - - - 6249 clip-on hook probe; banana plug double with axial and transversal socket 4mm polypropylene - 0.3048 - black 30 60 - - -
POM-6249-12-2 test lead - - 5 - - - - 6249 clip-on hook probe; banana plug double with axial and transversal socket 4mm polypropylene - 0.3048 - red 30 60 - - -
POM-6249-24-0 test lead - - 5 - - - - 6249 clip-on hook probe; banana plug double with axial and transversal socket 4mm polypropylene - 0.61 - black 30 60 - - -
POM-6249-24-2 test lead - - 5 - - - - 6249 clip-on hook probe; banana plug double with axial and transversal socket 4mm polypropylene - 0.61 - red 30 60 - - -
POM-6249-36-0 test lead - - 5 - - - - 6249 clip-on hook probe; banana plug double with axial and transversal socket 4mm polypropylene - 0.9144 - black 30 60 - - -
POM-6249-36-2 test lead - - 5 - - - - 6249 clip-on hook probe; banana plug double with axial and transversal socket 4mm polypropylene - 0.9144 - red 30 60 - - -
POM-72920-20-0 test lead insulated 600 10 beryllium copper nickel plated CAT II 600V EN 61010 -20...80 72920 banana plug 2mm; both sides polypropylene stackable 0.5 - black - - - - -
POM-72920-20-2 test lead insulated 600 10 beryllium copper nickel plated CAT II 600V EN 61010 -20...80 72920 banana plug 2mm; both sides polypropylene stackable 0.5 - red - - - - -
POM-72920-39-0 test lead insulated 600 10 beryllium copper nickel plated CAT II 600V EN 61010 -20...80 72920 banana plug 2mm; both sides polypropylene stackable 1 - black - - - - -
POM-72920-39-2 test lead insulated 600 10 beryllium copper nickel plated CAT II 600V EN 61010 -20...80 72920 banana plug 2mm; both sides polypropylene stackable 1 - red - - - - -
POM-72919-39-0 test lead insulated - 10 brass nickel plated - -20...80 72919 banana plug 2mm; both sides PVC - 1 - black 33 70 - - -
POM-72919-39-2 test lead insulated - 10 brass nickel plated - -20...80 72919 banana plug 2mm; both sides PVC - 1 - red 33 70 - - -
POM-72907-20-0 test lead - - 1 - - - -20...80 72907 banana plug 2mm; crocodile clip silicone - 0.5 - black 33 70 - - -
POM-72907-20-2 test lead - - 1 - - - -20...80 72907 banana plug 2mm; crocodile clip silicone - 0.5 - red 33 70 - - -
POM-72908 test lead insulated - 6 - - - max. 85 - BNC plug; banana plug 4mm x2 silicone stackable 0.25 - black-red 30 70 - - -
POM-72909 test lead insulated - 6 - - - max. 85 - BNC socket; banana plug 4mm x2 silicone stackable 0.25 - black-red 30 70 - - -
POM-72926-C-40 test lead - 150 3 brass nickel plated CAT I 500V CAT III 150V EN 61010 - 72926-C BNC plug; both sides - - 1 - black - - 50 - -
POM-72926-C-80 test lead - 150 3 brass nickel plated CAT I 500V CAT III 150V EN 61010 - 72926-C BNC plug; both sides - - 2 - black - - 50 - -
POM-72927-C-40 test lead insulated 150 3 - - CAT I 500V CAT III 150V EN 61010 - 72927-C BNC plug; banana plug 4mm x2 - - 1 - black-red - - 50 - -
POM-72927-C-80 test lead insulated 150 3 - - CAT I 500V CAT III 150V EN 61010 - 72927-C BNC plug; banana plug 4mm x2 - - 2 - black-red - - 50 - -
POM-72929-20-0 test lead   - 1 - - - - 72929 clip-on hook probe; banana plug 4mm - - 0.5 - black 33 70 - - -
POM-72929-20-2 test lead - - 1 - - - - 72929 clip-on hook probe; banana plug 4mm - - 0.5 - red 33 70 - - -
POM-72936-39-0 test lead insulated - 2 beryllium copper nickel plated - -20...80 72936 banana plug 2mm; banana plug 4mm PVC - 0.1 - black 33 70 - - -
POM-72936-39-2 test lead insulated - 2 beryllium copper nickel plated - -20...80 72936 banana plug 2mm; banana plug 4mm PVC - 0.1 - red 33 70 - - -
POM-6727-0 test lead insulated 1k 20 beryllium copper nickel plated CAT III 1000V EN 61010 -10...55 6727 banana plug 4mm; both sides silicone stackable 1.16 - black - - - - -
POM-6727-2 test lead insulated 1k 20 beryllium copper nickel plated CAT III 1000V EN 61010 -10...55 6727 banana plug 4mm; both sides silicone stackable 1.16 - red - - - - -
POM-5291A-36-0 test lead insulated 1k 7 beryllium copper gold-plated CAT III 1000V EN 61010 max. 55 5291A banana plug 4mm; both sides PA - 0.9144 - black - - - - -
POM-5291A-36-2 test lead insulated 1k 7 beryllium copper gold-plated CAT III 1000V EN 61010 max. 55 5291A banana plug 4mm; both sides PA - 0.9144 - red - - - - -
POM-5291A-60-0 test lead insulated 1k 7 beryllium copper gold-plated CAT III 1000V EN 61010 max. 55 5291A banana plug 4mm; both sides PA - 1.524 - black - - - - -
POM-5291A-60-2 test lead insulated 1k 7 beryllium copper gold-plated CAT III 1000V EN 61010 max. 55 5291A banana plug 4mm; both sides PA - 1.524 - red - - - - -
POM-6283-C-48 test lead insulated 600 - beryllium copper nickel plated CAT II 600V EN 61010 max. 55 6283-C banana plug double with axial and transversal socket 4mm; both sides polypropylene - 1.22 RG58C/U black-red - - 50 - -
POM-6283-C-60 test lead insulated 600 - beryllium copper nickel plated CAT II 600V EN 61010 max. 55 6283-C banana plug double with axial and transversal socket 4mm; both sides polypropylene - 1.524 RG58C/U black-red - - 50 - -
POM-5678-K-48 test lead insulated 400 3 beryllium copper nickel plated - max. 50 - test tweezers; angular banana plug 4mm x2 PVC - 1.22 - black-red - - - - -
POM-6275 test leads insulated - 3 - - CAT II 1000V EN 61010 - - probe tip x2; angular banana plug 4mm x2 - - 1 - black, red - - - puncturing probe tip x2; test leads x2 -
POM-5309A test leads - - 10 - - - - - probe tip x2; banana plug with axial and transversal socket 4mm x2 polypropylene - 1.219 - black, red - - - - -
POM-5953A test leads - 600 3 - - CAT II 600V EN 61010 - - probe tip x2; angular banana plug 4mm x2 PVC - 1.219 - black, red - - - - -
POM-6235 test leads - - 5 - - - max. 55 6235 probe tip x2; banana plug x2 PVC - 1.22 - black, red - 70 - - 2