| Manufacturer | PULSE |
| Mounting | SMD |
| Symbol | Type of inductor | ftest | L | Current rating | Tolerance | freson | Q | Case - mm | Case - inch |
|---|---|---|---|---|---|---|---|---|---|
| [MHz] | [H] | [mA] | [%] | [Hz] | |||||
| BSCH0016080818NJ00 | ceramic | 100 | 18n | 600 | ±5 | 2.4G | 12 | 1608 | 0603 |
| BSCH0010050510NJCS | ceramic | 100 | 10n | 300 | ±5 | 3.9G | 8 | 1005 | 0402 |
| BSCH0010050512NJCS | ceramic | 100 | 12n | 300 | ±5 | 3G | 8 | 1005 | 0402 |
| BSCH0010050515NJCS | ceramic | 100 | 15n | 300 | ±5 | 2.8G | 8 | 1005 | 0402 |
| BSCH0010050518NJCS | ceramic | 100 | 18n | 300 | ±5 | 2.5G | 8 | 1005 | 0402 |
| BSCH0010050522NJCS | ceramic | 100 | 22n | 300 | ±5 | 2.2G | 8 | 1005 | 0402 |
| BSCH0006030327NJ00 | ceramic | 100 | 27n | 120 | ±5 | 1.8G | 4 | 0603 | 0201 |
| BSCH001005052N2SCS | ceramic | 100 | 2.2n | 400 | 8.1G | 8 | 1005 | 0402 | |
| BSCH001005052N7SCS | ceramic | 100 | 2.7n | 400 | - | 7.7G | 8 | 1005 | 0402 |
| BSCH001005053N9SCS | ceramic | 100 | 3.9n | 400 | - | 6.1G | 8 | 1005 | 0402 |
| BSCH001005054N7SCS | ceramic | 100 | 4.7n | 400 | - | 6G | 8 | 1005 | 0402 |
| BSCH0010050556NJCS | ceramic | 100 | 56n | 150 | ±5 | 1.3G | 8 | 1005 | 0402 |
| BSCH001005055N6SCS | ceramic | 100 | 5.6n | 400 | - | 5.1G | 8 | 1005 | 0402 |
| BSCH00100505R10JCS | ceramic | 100 | 100n | 100 | ±5 | 900M | 8 | 1005 | 0402 |
| BSCQ000603030N6B00 | ceramic | 500 | 600p | 900 | - | 10G | 14 | 0603 | 0201 |
| BSCQ000603031N0B00 | ceramic | 500 | 1n | 850 | - | 10G | 14 | 0603 | 0201 |
| BSCQ000603031N2B00 | ceramic | 500 | 1.2n | 800 | - | 10G | 14 | 0603 | 0201 |
| BSCQ000603031N5B00 | ceramic | 500 | 1.5n | 600 | - | 10G | 14 | 0603 | 0201 |
| BSCQ000603031N8B00 | ceramic | 500 | 1.8n | 640 | - | 10G | 14 | 0603 | 0201 |
| BSCQ000603032N2B00 | ceramic | 500 | 2.2n | 500 | - | 10G | 14 | 0603 | 0201 |
| BSCQ000603032N4B00 | ceramic | 500 | 2.4n | 430 | - | 10G | 14 | 0603 | 0201 |
| BSCQ000603032N7B00 | ceramic | 500 | 2.7n | 400 | - | 10G | 14 | 0603 | 0201 |
| BSCQ000603033N3B00 | ceramic | 500 | 3.3n | 415 | - | 8.6G | 14 | 0603 | 0201 |
| BPSD00060530102K00 | coil | 1m | 130 | ±10 | 2.52M | - | - | - |