Manufacturer: SIKA; Controlled parameter: fluid flow

Manufacturer
Controlled parameterfluid flow
Output 1 electrical parameters230V AC / 1A, 48V DC / 1A
Kind of OUT1relay
Featuresadjustable actuation threshold
IP ratingIP65
Switching capacity20W
Symbol Type of automation module Operating temperature Manufacturer series Max medium temp. Operating pressure Body mat. Connection Body dimensions Lead length
[°C] [°C] [bar] [mm] [m]
VHS06M25171R21 flow switch -25...80 VHS 110 max. 25 brass DIN EN 175301-803 A 120x90.5 -
VHS06M2P171R21 flow switch -25...80 VHS 110 max. 25 brass DIN EN 175301-803 A 120x90.5 -
VK306M2510PR21 flow switch -25...70 VK 100 max. 10 plastic cables 53x86.5 1.5
VK306M2P10PR21 flow switch -25...70 VK 100 max. 10 plastic cables 53x86.5 1.5
VHS06M23173R23 flow switch -25...80 VHS 110 max. 25 - DIN EN 175301-803 A - -