| Manufacturer | TE Connectivity |
| Mechanical mounting | for cable |
| Manufacturer series | RAYCHEM |
| Symbol | Tip | Mounting | Wire cross-section | Wire size | Variant | Contact material | Contact plating | Colour | Operating temperature | Diam. after shrinking | Min. diam. before shrinking | Alias |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm2] | [°C] | [mm] | [mm] | |||||||||
| CC2619-000 | butt splice | crimped | - | - | - | - | - | red | - | - | - | D-406-0001CS100 |
| 967398-000 | butt splice | crimped | 0.5...1 | 22AWG...18AWG | insulated, in heat-shrinkable insulation | copper | tinned | red | - | - | - | D-406-0001 |
| 454100-000 | butt splice | crimped | 1.5...2.5 | 16AWG...14AWG | insulated, in heat-shrinkable insulation | copper | tinned | blue | - | - | - | D-406-0002 |
| 108961-000 | butt splice | crimped | 3...6 | 12AWG...10AWG | insulated, in heat-shrinkable insulation | copper | tinned | yellow | - | - | - | D-406-0003 |
| 1-1190419-5 | solder sleeve | soldering | 0.3...0.8 | - | insulated | - | - | transparent | -55...125 | 0.4 | 1.7 | 054955-000, CWT-9001 |
| 470037-000 | solder sleeve | soldering | 0.8...2 | - | insulated | - | - | red | -55...125 | 1.3 | 2.7 | CWT-9002 |
| 4-1190832-5 | solder sleeve | soldering | 2...4 | - | insulated | - | - | blue | -55...125 | 1.8 | 4.5 | 114163-000, CWT-9003 |
| C67976-000 | solder sleeve | soldering | 0.3...0.8 | - | insulated | - | - | transparent | -55...125 | 0.4 | 1.7 | B-155-9001 |
| F40876-000 | solder sleeve | soldering | 0.8...2 | - | insulated | - | - | red | -55...125 | 1.3 | 2.7 | B-155-9002 |
| E74832-000 | solder sleeve | soldering | 2...4 | - | insulated | - | - | blue | -55...125 | 1.8 | 4.5 | B-155-9003 |
| 867951-000 | solder sleeve | soldering | - | - | - | - | - | - | - | - | - | 1-1196757-0, CWT-3809 |
| 648507-000 | solder sleeve | soldering | - | - | - | - | - | - | - | - | - | 3-1195119-6, CWT-3805 |
| 270225-000 | solder sleeve | soldering | - | - | - | - | - | - | - | - | - | B-150-07 |
| 176819-000 | solder sleeve | soldering | - | - | - | - | - | - | - | - | - | B-150-11 |
| 163563-000 | solder sleeve | soldering | - | - | - | - | - | - | - | - | - | B-151-07 |
| A70754-000 | solder sleeve | soldering | - | - | - | - | - | - | - | - | - | B-155-03 |
| D42180-000 | solder sleeve | soldering | - | - | - | - | - | - | - | - | - | B-155-05 |
| A88975-000 | solder sleeve | soldering | - | - | - | - | - | - | - | - | - | B-155-07 |
| 403289-000 | solder sleeve | soldering | - | - | - | - | - | - | - | - | - | CWT-3 |
| 599556-000 | solder sleeve | soldering | - | - | - | - | - | - | - | - | - | CWT-5 |
| 678853-000 | solder sleeve | soldering | - | - | - | - | - | - | - | - | - | CWT-7 |
| 272423-000 | solder sleeve | soldering | - | - | - | - | - | - | - | - | - | CWT-9 |
| 486085-000 | solder sleeve | soldering | - | - | - | - | - | - | - | - | - | CWT-9-W122-5 |
| 625160-000 | solder sleeve | soldering | - | - | - | - | - | - | - | - | - | D-110-41 |
| 109858-000 | solder sleeve | soldering | - | - | - | - | - | - | - | - | - | D-181-1222-90/9 |
| 118577-000 | solder sleeve | soldering | - | - | - | - | - | - | - | - | - | S01-05-R |
| 187788-000 | solder sleeve | soldering | - | - | - | - | - | - | - | - | - | SO63-3-00 |
| 251379-000 | solder sleeve | soldering | - | - | - | - | - | - | - | - | - | SO63-3-55-24-90 |
| 216787-000 | solder sleeve | soldering | - | - | - | - | - | - | - | - | - | SO96-3-55-22-90 |
| B-155-07-F | solder sleeve | soldering | - | - | - | - | - | - | - | - | - | - |