| Manufacturer | HAGER |
| Type of protection | circuit breaker |
| Manufacturer series | MBS Quick Connect |
| Mounting | for DIN rail mounting |
| Leads | spring clamps |
| Rated voltage | 230/400V AC |
| Characteristics | B |
| Cross sec. of conn. wires | 1...25mm2 |
| Short circuit breaking capacity | 6kA |
| Mechanical durability | 20000 cycles |
| Conform to the norm | IEC EN 60898-1 |
| Operating temperature | -25...60°C |
| IP rating | IP20 |
| Trade name | MCB |