Mean Well KNX standard modules

Mean Well KNX standard modules, KDA-64, KAA-4R4V-10, KAA-4R4V-10S, KAA-8R, KAA-8R-16S |EN|
Manufacturer
Symbol Manufacturer series Power supply Usup Usup
[V DC] [V AC]
KDA-64 - - 155...339 110...240
KAA-4R4V-10S KAA - 21...31 -
KAA-8R-16S KAA - 21...31 -
KAA-8R-10S KAA - 21...31 -
KSI-01U - - 21...30 -
KSR-01IP - - 21...30 -
KSC-01L - - 21...30 -
DLC-02 - - 140...430 100...305
DTP-203-E DTP-2xx DALI bus - -
DTP-204-U DTP-2xx DALI bus - -
DTP-206-E DTP-2xx DALI bus - -
DTP-206-U DTP-2xx DALI bus - -
Symbol Mounting IP rating Outputs Kind of outputs Load rating @R* Operating temperature Body dimensions Additional functions Communictions protocol Number of buttons Trade name Application Type of automation module
[°C] [mm]
KDA-64 for DIN rail mounting IP20 - - - -5...45 86x70x55 - DALI, KNX - - - converter KNX - DALI
KAA-4R4V-10S for DIN rail mounting IP20 8 0...10V, SPST-NO 10A -30...45 72x90x57 KNX Secure KNX - Smart Home intelligent house LED controller
KAA-8R-16S for DIN rail mounting IP20 8 SPST-NO 16A -30...45 72x90x57 KNX Secure KNX - - - universal controller
KAA-8R-10S for DIN rail mounting IP20 8 SPST-NO 10A -30...45 72x90x57 KNX Secure KNX - - - universal controller
KSI-01U for DIN rail mounting IP20 - - - -5...45 36x90x71 - KNX - - - KNX-USB interface
KSR-01IP for DIN rail mounting IP20 - - - -5...45 36x90x71 - KNX - - - router
KSC-01L for DIN rail mounting IP20 - - - -5...45 36x90x71 - KNX - - - coupler/repeater
DLC-02 for DIN rail mounting - - - - -25...45 144x90x58.3 - - - Smart Home intelligent house DALI controller
DLC-02-KN for DIN rail mounting - - - - -25...45 144x90x58.3 - KNX - - - KNX/DALI gateway
DTP-203-E flush mount - - - - -20...50 86x86x26.5 - DALI 2 3 - - control panel
DTP-204-U flush mount - - - - -20...50 120x70x26.5 - DALI 2 4 - - control panel
DTP-206-E flush mount - - - - -20...50 86x86x26.5 - DALI 2 6 - - control panel
DTP-206-U flush mount - - - - -20...50 120x70x26.5 - DALI 2 6 - - control panel
* at resistive load