| Manufacturer | STÄUBLI |
| Test accessories | measuring tip |
| Socket size | 4mm |
| Tip diameter | 4mm |
| Current rating | 32A |
| Conform to the norm | CAT II 1000V EN 61010 |
| Overall length | 115mm |
| Dimensions | Fig. 1. |
| Contact plating | nickel plated |
| Contact material | brass |
| Symbol | Colour |
|---|---|
| PP-115/4-21 | black |
| PP-115/4-22 | red |
| PP-115/4-23 | blue |
| PP-115/4-24 | yellow |
| PP-115/4-25 | green |