| Manufacturer | HIRSCHMANN T&M |
| Test accessories | measuring tip |
| Rated voltage | 60V |
| Type | with elastic tip |
| Tip diameter | 0.75mm |
| Max. contact resistance: | 16mΩ |
| Operating temperature | -25...80°C |
| Dimensions | Fig. 1. |
| Overall length | 68.9mm |
| Socket size | 0.64mm |
| Symbol | Colour | Engineering PN |
|---|---|---|
| PRUEF0.64FT-RT | red | 973995101 |
| PRUEF0.64FT-SW | black | 973995100 |