Manufacturer
Measurement accuracy2%
Operating temperature-25...70°C
IP ratingIP66
Connectionscrew terminal
Type of automation modulepressure switch
Symbol Regulation for output 1 Pin Mounting Pressure setting range Operating pressure Kind of output 1
[bar] [bar]
XMLA010A2S13 ON-OFF 4 1/4-18 NPTF 100m...9.5, 600m...10 max. 10 SPDT
XMLA020A2S13 ON-OFF 4 1/4-18 NPTF 600m...19, 1...20 max. 20 SPDT
XMLA070D2S14 ON-OFF 4 1/4" PT 2...62.5, 5...70 max. 70 SPDT
XMLA160D2S12 ON-OFF 4 G1/4" 4.5...142, 10...160 max. 160 SPDT
XMLA160D2S13 ON-OFF 4 1/4-18 NPTF 4.5...142, 10...160 max. 160 SPDT
XMLB010A2S13 ON-OFF 4 1/4-18 NPTF 130m...9.15, 700m...10 max. 10 SPDT
XMLBS04B2S11 ON-OFF 4 G1/4" 100m...3.66, 250m...4 max. 4 SPDT
XMLBS35R2S11 ON-OFF 4 G1/4" 9m...272m, 42m...330m max. 350m SPDT
XMLCS02B2S11 ON-OFF 8 G1/4" 200m...2.32, 300m...2.5 max. 2.5 SPDT x2
XMLCS02B2S12 ON-OFF 8 G1/4" 200m...2.32, 300m...2.5 max. 2.5 SPDT x2
XMLCS02B2S13 ON-OFF 8 1/4-18 NPTF 200m...2.32, 300m...2.5 max. 2.5 SPDT x2
XMLCS04B2S12 ON-OFF 8 G1/4" 200m...3.75, 300m...4 max. 4 SPDT x2
XMLB300D2S12 ON-OFF 4 G1/4" 2.6...263, 22...300 max. 300 SPDT
XMLBS02B2S11 ON-OFF 4 G1/4" 200m...2.28, 300m...2.5 max. 2.5 SPDT
XMLA070D2S12 ON-OFF 4 G1/4" 2...62.5, 5...70 max. 70 SPDT
XMLA300D2S14 ON-OFF - 1/4" PT 3.5...265, 20...300 max. 300 NC + NO
XMLAM01V2S11 ON-OFF - G1/4" -1...-280m, -760m...-40m - NC + NO
XMLB010A2S11 - - G1/4" 130m...9.15, 700m...10 max. 10 NC + NO
XMLBM02V2S11 - - G1/4" -1...-140m, -870m...-10m - NC + NO
XMLC010B2S11 - - G1/4" 250m...9.3, 700m...10 max. 10 -