MEIG SMART LTE modules

Manufacturer
Symbol Manufacturer's part number Communications module Components Interface Transmission Network Bluetooth version Uplink ransfer rate Downlink transfer rate Communictions protocol Dimensions Operating temperature Case Band
[Mbps] [Mbps] [mm] [°C]
SLM156 M156LA0A LTE   ADC; I2C; I2S; PCM; SIM; UART; USB EGPRS, GNSS, LTE Cat.NB2, LTE CAT1 - - - - DNS, DTLS, HTTP client, IPv4, IPv6, LwM2M, MQTT, TCP 21x20x2.3 -35...75 - -
SLM326-E M326E00A LTE - I2C; I2S; SIM; SPI; UART; USB GPRS, LTE CAT1, LTE-FDD, LTE-TDD WiFi 4.2, BLE 5 10 CoAP, FTP, FTPS, HTTP, HTTPS, LwM2M, MQTT, TCP, UDP 27.6x25.4x2.3 -30...75 - -
SLM750-VE-1S 750VE71S LTE - ADC; I2C; PCM; SD; SGMII; UART; USB GNSS, GSM, LTE CAT4, LTE-FDD, LTE-TDD, PCM, WCDMA WiFi - 50 150 DTMF, FTP, HTTP, MQTT, PING, PPP, QMI, SSL, TCP, UDP 29x32x2.9 -40...85 - -
SLM750-ZE M750ZE1A LTE - ADC; I2C; PCM; SD; SDIO; SGMII; UART; USB GSM, LTE CAT1, LTE-FDD, LTE-TDD, WCDMA WiFi - 5 10 DTMF, FTP, HTTP, MQTT, PING, PPP, QMI, SSL, TCP, UDP 32x29x2.8 -40...85 LCC -
SLM770A-E-4A 770ACE4A LTE - PCM; SIM; UART; USB GSM, LTE CAT4, LTE-FDD, LTE-TDD, WCDMA - - 50 150 DTLS, DTMF, FTP, HTTP, MQTT, PPP, TCP, UDP 29x32x2.4 -40...85 LCC+LGA -
SLM828G-EU-06 M828G23D LTE - ADC; GPIO; I2C; PCIe; PCM; SDIO; SIM; SPI; UART GNSS, LTE CAT6, LTE-FDD, LTE-TDD, WCDMA - - 50 300 DHCP, IPv4, IPv6, QMI, RNDIS, TCP, UDP 37x39.5x2.8 -30...75 LGA -
SLM828G-EU-12 M828G23B LTE - ADC; GPIO; I2C; PCIe; PCM; SDIO; SIM; SPI; UART GNSS, LTE CAT12, LTE-FDD, LTE-TDD, WCDMA - - 150 600 DHCP, IPv4, IPv6, QMI, RNDIS, TCP, UDP 37x39.5x2.8 -30...75 LGA -
SRM815N-EA M815N44A IoT Qualcomm X62 E-SIM; GPIO; PCIe; PCM; SIM; UART; USB 5G, LTE, LTE-FDD, LTE-TDD, Sub-6G - - - - ECM, NDIS, RNDIS, TCP, UDP 30x52x2.3 -40...85 M.2 -
SLM336Q-E M336QE1B LTE QCX216 I2C; SIM; SPI; UART; USB 2.0 LTE CAT1, LTE-FDD - - 5 10 - 23.6x19.9x2.4 -30...75 - B1, B20, B28, B3, B5, B7, B8