| Manufacturer | MENTOR |
| Type of LED accessories | spacer sleeve |
| Application | LED |
| Colour | black |
| Body material | polycarbonate |
| LED diameter | 3mm |
| Mounting depth | 1.1mm |
| Symbol | Spacer length | Out. diam. |
|---|---|---|
| [mm] | [mm] | |
| MR-2818.3045 | 4.5 | 5 |
| MR-2818.3065 | 6.5 | 5 |
| MR-2818.3070 | 7 | 5 |
| MR-2818.3076 | 7.6 | 5 |
| MR-2818.3085 | 8.5 | 5 |
| MR-2818.3090 | 9 | 5 |
| MR-2818.3102 | 10.2 | 5 |
| MR-2818.3110 | 11 | 5 |
| MR-2818.3120 | 12 | 5 |
| MR-2818.3130 | 13 | 5 |
| MR-2818.3140 | 14 | 5 |
| MR-2818.3150 | 15 | 5 |
| MR-2818.3160 | 16 | 5 |
| MR-2818.3170 | 17 | 5 |