Manufacturer | LAPP |
Cable accessories | fixing clamp |
Cover material | polychloroprene |
Holder material | steel |
Symbol | Width | Ext. width | Bundle diameter | Panel cutout diameter |
---|---|---|---|---|
[mm] | [mm] | [mm] | [mm] | |
RKS-1-6/12 | 12 | 15 | 6 | 5.3 |
RKS-1-8/12 | 12 | 15 | 8 | 5.3 |
RKS-1-10/12 | 12 | 15 | 10 | 5.3 |
RKS-1-12/12 | 12 | 15 | 12 | 5.3 |
RKS-1-13/15 | 15 | 18.5 | 13 | 6.4 |
RKS-1-14/15 | 15 | 18.5 | 14 | 6.4 |
RKS-1-15/15 | 15 | 18.5 | 15 | 6.4 |
RKS-1-16/15 | 15 | 18.5 | 16 | 6.4 |
RKS-1-18/15 | 15 | 18.5 | 18 | 6.4 |
RKS-1-19/15 | 15 | 18.5 | 19 | 6.4 |
RKS-1-20/15 | 15 | 18.5 | 20 | 6.4 |
RKS-1-21/15 | 15 | 18.5 | 21 | 6.4 |
RKS-1-22/15 | 15 | 18.5 | 22 | 6.4 |
RKS-1-23/15 | 15 | 18.5 | 23 | 6.4 |
RKS-1-24/20 | 20 | 25 | 24 | 8.4 |
RKS-1-25/15 | 15 | 18.5 | 25 | 6.4 |
RKS-1-26/15 | 15 | 18.5 | 26 | 6.4 |
RKS-1-28/15 | 15 | 18.5 | 28 | 6.4 |
RKS-1-30/15 | 15 | 18.5 | 30 | 6.4 |
RKS-1-32/15 | 15 | 18.5 | 32 | 6.4 |
RKS-1-34/15 | 15 | 18.5 | 34 | 6.4 |
RKS-1-35/15 | 15 | 18.5 | 35 | 6.4 |
RKS-1-38/20 | 20 | 25 | 38 | 8.4 |
RKS-1-40/20 | 20 | 25 | 40 | 8.4 |