Manufacturer | ROYALOHM |
Type of resistor | metal film |
Mounting | THT |
Power | 0.6W |
Max. operating voltage | 250V |
Body dimensions | Ø2.5x6.8mm |
Leads dimensions | Ø0.6x28mm |
Leads | axial |
Symbol | Tol. | R | Temp. coeff. |
---|---|---|---|
[%] | [Ω] | [ppm/°C] | |
M0.6W-0R1 | ±1 | 100m | 200 |
M0.6W-0R39 | ±5 | 390m | 200 |
M0.6W-0R51 | ±5 | 510m | 200 |
M0.6W-1R1 | ±1 | 1.1 | 200 |
M0.6W-3R3 | ±1 | 3.3 | 200 |
M0.6W-4R75 | ±1 | 4.75 | 200 |
M0.6W-5R6 | ±1 | 5.6 | 200 |
M0.6W-6R8 | ±1 | 6.8 | 200 |
M0.6W-7R32 | ±1 | 7.32 | 50 |
M0.6W-8R25 | ±1 | 8.25 | 200 |
M0.6W-13R | ±1 | 13 | 50 |
M0.6W-27R | ±1 | 27 | 50 |
M0.6W-36R | ±1 | 36 | 50 |
M0.6W-39R | ±1 | 39 | 50 |
M0.6W-43R | ±1 | 43 | 50 |
M0.6W-51R | ±1 | 51 | 50 |
M0.6W-56R | ±1 | 56 | 50 |
M0.6W-62R | ±1 | 62 | 50 |
M0.6W-68R1 | ±1 | 68.1 | 50 |
M0.6W-75R | ±1 | 75 | 50 |
M0.6W-130R | ±1 | 130 | 50 |
M0.6W-160R | ±1 | 160 | 50 |
M0.6W-360R | ±1 | 360 | 50 |
M0.6W-510R | ±1 | 510 | 50 |
M0.6W-1K27 | ±1 | 1.27k | 50 |
M0.6W-1K3 | ±1 | 1.3k | 50 |
M0.6W-1K6 | ±1 | 1.6k | 50 |
M0.6W-2K21 | ±1 | 2.21k | 50 |
M0.6W-2K32 | ±1 | 2.32k | 50 |
M0.6W-2K4 | ±1 | 2.4k | 50 |
M0.6W-11K3 | ±1 | 11.3k | 50 |
M0.6W-16K2 | ±1 | 16.2k | 50 |
M0.6W-24K9 | ±1 | 24.9k | 50 |
M0.6W-30K | ±1 | 30k | 50 |
M0.6W-43K | ±1 | 43k | 50 |
M0.6W-49K9 | ±1 | 49.9k | 50 |
M0.6W-51K | ±1 | 51k | 50 |
M0.6W-91K | ±1 | 91k | 50 |
M0.6W-110K | ±1 | 110k | 50 |
M0.6W-130K | ±1 | 130k | 50 |
M0.6W-140K | ±1 | 140k | 50 |
M0.6W-240K | ±1 | 240k | 50 |
M0.6W-270K | ±1 | 270k | 50 |
M0.6W-300K | ±1 | 300k | 50 |
M0.6W-330K | ±1 | 330k | 50 |
M0.6W-360K | ±1 | 360k | 50 |
M0.6W-430K | ±1 | 430k | 50 |
M0.6W-560K | ±1 | 560k | 50 |
M0.6W-820K | ±1 | 820k | 50 |
M0.6W-910K | ±1 | 910k | 50 |
M0.6W-1M5 | ±1 | 1.5M | 50 |
M0.6W-1M8 | ±1 | 1.8M | 50 |
M0.6W-2M4 | ±1 | 2.4M | 50 |
M0.6W-3M3 | ±1 | 3.3M | 50 |
M0.6W-5M6 | ±1 | 5.6M | 50 |
M0.6W-8M2 | ±1 | 8.2M | 50 |