Metal Oxide Resistors 2 W

Metal Oxide Resistors 2 W, 2W-0R1, 2W-0R1-1%-PT2, 2W-0R15, 2W-0R18, 2W-0R22, 2W-0R27, 2W-0R33 |EN|
MountingTHT
Power2W
Body dimensionsØ5x12mm
Featuresbody resistant to high temperature;
stability under changing environmental conditions
Symbol Tol. Resist.
[%] [Ω]
2W-0R1 ±5 100m
2W-0R1-1%-PT2 ±1 0.1
2W-0R15 ±5 150m
2W-0R18 ±5 180m
2W-0R22 ±5 220m
2W-0R27 ±5 270m
2W-0R33 ±5 330m
2W-0R47 ±5 470m
2W-0R68 ±5 680m
2W-1R ±5 1
2W-1R2 ±5 1.2
2W-1R5 ±5 1.5
2W-1R8 ±5 1.8
2W-2R ±5 2
2W-2R2 ±5 2.2
2W-2R4 ±5 2.4
2W-2R7 ±5 2.7
2W-3R ±5 3
2W-3R3 ±5 3.3
2W-3R9 ±5 3.9
2W-4R2 ±5 4.2
2W-4R7 ±5 4.7
2W-5R6 ±5 5.6
2W-6R2 ±5 6.2
2W-6R8 ±5 6.8
2W-7R5 ±5 7.5
2W-8R2 ±5 8.2
2W-10R ±5 10
2W-10R-PT2 ±5 10
2W-12R ±5 12
2W-15R ±5 15
2W-18R ±5 18
2W-22R ±5 22
2W-27R ±5 27
2W-27R-PT2 ±5 27
2W-33R ±5 33
2W-39R ±5 39
2W-39R-PT2 ±5 39
2W-47R ±5 47
2W-56R ±5 56
2W-56R-PT2 ±5 56
2W-68R ±5 68
2W-82R ±5 82
2W-100R ±5 100
2W-100R-PT2 ±5 100
2W-120R ±5 120
2W-130R ±5 130
2W-150R ±5 150
2W-180R ±5 180
2W-220R ±5 220
2W-270R ±5 270
2W-330R ±5 330
2W-390R ±5 390
2W-470R ±5 470
2W-510R ±5 510
2W-560R ±5 560
2W-680R ±5 680
2W-750R ±5 750
2W-820R ±5 820
2W-1K ±5 1k
2W-1K2 ±5 1.2k
2W-1K5 ±5 1.5k
2W-1K8 ±5 1.8k
2W-2K2 ±5 2.2k
2W-2K7 ±5 2.7k
2W-3K3 ±5 3.3k
2W-3K9 ±5 3.9k
2W-4K3 ±5 4.3k
2W-4K7 ±5 4.7k
2W-5K6 ±5 5.6k
2W-6K8 ±5 6.8k
2W-8K2 ±5 8.2k
2W-10K ±5 10k
2W-12K ±5 12k
2W-15K ±5 15k
2W-18K ±5 18k
2W-20K ±5 20k
2W-22K ±5 22k
2W-24K ±5 24k
2W-27K ±5 27k
2W-30K ±5 30k
2W-33K ±5 33k
2W-39K ±5 39k
2W-47K ±5 47k
2W-51K ±5 51k
2W-56K ±5 56k
2W-68K ±5 68k
2W-82K ±5 82k
2W-100K ±5 100k
2W-120K ±5 120k
2W-150K ±5 150k
2W-180K ±5 180k
2W-220K ±5 220k
2W-270K ±5 270k
2W-330K ±5 330k
2W-390K ±5 390k
2W-470K ±5 470k
2W-560K ±5 560k
Leads:
Type of resistor:
Leads dimensions:
Operating voltage:
  • 350V
Diameter:
  • 5mm
Length:
  • 12mm