Metal-oxide varistors, Littelfuse

Metal-oxide varistors, Littelfuse, V100ZA3P, V18ZA1P, V22ZA1P, V22ZA3P, V230LA20AP, V250LA10P |EN|
Manufacturer
MountingTHT
Type of varistormetal-oxide
Symbol Uoper. max Uoper max Uv Body dimensions Imax 8/20µs Wmax 2 ms Pitch Diameter Height
[V AC] [V DC] [V] [mm] [A] [J] [mm] [mm] [mm]
V100ZA3P 60 81 100 Ø7 1.2k 5 5 7 7
V18ZA1P 10 14 18 Ø7 250 0.8 5 7 7
V22ZA1P 14 18 22 Ø7 250 0.9 5 7 7
V22ZA3P 14 18 22 Ø14 1k 4 7.5 14 14
V250LA10P 250 330 390 Ø10 2.5k 40 7.5 10 10
V250LA20AP 250 330 390 Ø14 4.5k 72 7.5 14 14
V250LA40AP 250 330 390 Ø20 6.5k 130 7.5 20 20
V250LA4P 250 330 390 Ø7 1.2k 21 5 7 7
V275LA10P 275 369 430 Ø10 2.5k 45 7.5 10 10
V275LA20AP 275 369 430 Ø14 4.5k 75 7.5 14 14
V275LA2P 275 369 452 Ø7 1.2k 23 5 7 7
V275LA40AP 275 369 430 Ø20 6.5k 140 7.5 20 20
V275LA40BP 275 369 421 Ø20 6.5k 140 7.5 20 20
V275LA4P 275 369 431 Ø7 1.2k 23 5 7 7
V320LA40BP 320 420 501 Ø20 6.5k 150 7.5 20 20
V33ZA1P 20 26 33 Ø7 250 1.2 5 7 7
V39ZA1P 25 31 39 Ø7 250 1.2 5 7 7
V39ZA6P 25 31 39 Ø14 1k 7.2 7.5 14 14
V420LA10P 420 560 680 Ø10 2.5k 55 7.5 10 10
V47ZA1P 30 38 47 Ø7 250 1.8 5 7 7
V47ZA7P 30 38 47 Ø14 1k 8.8 7.5 14 14
V56ZA2P 35 45 56 Ø7 250 2.3 5 7 7
V68ZA2P 40 56 68 Ø7 250 3 5 7 7
V82ZA12P 50 68 82 Ø14 4.5k 15 7.5 14 14
V8ZA1P 4 5.5 8 Ø7 100 0.4 5 7 7