Metal-oxide varistors

Metal-oxide varistors, VAR5-11, VAR7-14, VAR10-14, VAR7-20, VAR7-25, VAR10-25, VAR14-25 |EN|
Type of varistormetal-oxide
Varistor voltage tolerance±10%
Symbol Uoper. max Uoper max Uv Imax 8/20µs Power E10/1000µs Term. pitch Leads dimensions Body dimensions Diameter Height
[V AC] [V DC] [V] [A] [W] [J] [mm] [mm] [mm] [mm] [mm]
VAR10-14 14 18 22 500 50m 3.5 7.5 Ø0.8x25 Ø12.5 12.5 12.5
VAR7-20 20 26 33 250 20m 2.4 5 Ø0.8x25 Ø9 9 9
VAR7-25 25 31 39 250 20m 2.8 5 Ø0.6x25 Ø9 - -
VAR10-25 25 31 39 500 50m 6.2 7.5 Ø0.8x25 Ø12.5 12.5 12.5
VAR7-30 30 38 47 250 20m 3.5 5 Ø0.6x25 Ø9 9 9
VAR10-30 30 38 47 500 50m 7.4 7.5 Ø0.8x25 Ø12.5 12.5 12.5
VAR5-35 35 45 56 100 10m 1.8 5 Ø0.6x25 Ø7.5 7.5 7.5
VAR10-60 60 85 100 2.5k 400m 16 7.5 Ø0.8x25 Ø12.5 12.5 12.5
VAR14-60 60 85 100 4.5k 600m 28 7.5 Ø0.8x25 Ø16.5 16.5 16.5
VAR10-95 95 125 150 2.5k 400m 24 7.5 Ø0.8x25 Ø12.5 12.5 12.5
VAR10-130 130 170 200 2.5k 400m 32 7.5 Ø0.8x25 Ø12.5 - -
VAR5-150 150 200 240 400 100m 8 5 Ø0.6x25 Ø7.5 - -
VAR7-150 150 200 240 1.2k 250m 16 5 Ø0.6x25 Ø9 9 9
VAR10-150 150 200 240 2.5k 400m 38 7.5 Ø0.8x25 Ø12.5 12.5 12.5
VAR14-150 150 200 240 4.5k 600m 76 7.5 Ø0.8x25 Ø16.5 16.5 16.5
VAR20-150 150 200 240 6.5k 1 110 10 Ø1x25 Ø23 23 23
VAR10-250 250 320 390 2.5k 400m 61 7.5 Ø0.8x25 Ø12.5 12.5 12.5
VAR20-250 250 320 390 6.5k 1 184 10 Ø1x25 Ø23 23 23
VAR10-275 275 350 430 2.5k 400m 68 7.5 Ø0.8x25 Ø12.5 - -
VAR14-275 275 350 430 4.5k 600m 136 7.5 Ø0.8x25 Ø16.5 - -
VAR5-300 300 385 470 400 100m 15 5 Ø0.6x25 Ø7.5 7.5 7.5
VAR14-300 300 385 470 4.5k 600m 148 7.5 Ø0.8x25 Ø16.5 16.5 16.5
VAR20-300 300 385 470 6.5k 1 224 10 Ø1x25 Ø23 23 23
VAR20-385 385 505 620 6.5k 1 224 10 Ø1x25 Ø23 23 23
VAR20-485 485 640 780 6.5k 1 269 10 Ø1x25 Ø23 23 23
VAR20-510 510 670 820 6.5k 1 288 10 Ø1x25 Ø23 23 23
VAR5-250 250 320 390 400 100m 12 5 Ø0.6x25 Ø8.5 8.5 8.5