Metallized polypropylene capacitors, axial

Metallized polypropylene capacitors, axial, JFX-1U/250, JFX-2.2U/250, JFX-3.3U/250 |EN|
Type of capacitorpolypropylene
Applicationaudio equipment
Uoper.250V DC
Tolerance±5%
Leadsaxial
MountingTHT
Operating temperature-55...85°C
Symbol Cap. Body dim. Leads dimensions Diameter tgδ Height
[µF] [mm] [mm] [mm] [mm]
JFX-1U/250 1 Ø12.5x25 Ø0.8x25 12.5 0.002 25
JFX-2.2U/250 2.2 Ø14.5x31.5 Ø0.8x30 14.5 0.002 31.5
JFX-3.3U/250 3.3 Ø17.5x31.5 Ø0.8x35 17.5 0.002 31.5
JFX-4.7U/250 4.7 Ø20.5x31.5 Ø0.8x35 20.5 0.002 31.5
JFX-6.8U/250 6.8 Ø24x31.5 Ø0.8x35 24 0.002 31.5
JFX-8.2U/250 8.2 Ø21x46 Ø0.8x40 21 0.002 46
JFX-10U/250 10 Ø23x46 Ø0.8x40 23 0.002 46
JSX-1U/250 1 Ø12.5x25 Ø0.8x25 12.5 0.001 25
JSX-2.2U/250 2.2 Ø14.5x31.5 Ø0.8x30 14.5 0.001 31.5
JSX-3.3U/250 3.3 Ø17.5x31.5 Ø0.8x35 17.5 0.001 31.5
JSX-4.7U/250 4.7 Ø20.5x31.5 Ø0.8x35 20.5 0.001 31.5
JSX-5.6U/250 5.6 Ø22.5x31.5 Ø0.8x35 22.5 0.001 31.5
JSX-6.8U/250 6.8 Ø24x31.5 Ø0.8x35 24 0.001 31.5
JSX-8.2U/250 8.2 Ø21x46 Ø1x35 21 0.001 46
JSX-10U/250 10 Ø23x46 Ø1x35 23 0.001 46
JSX-22U/250 22 Ø33.5x46 Ø1x45 33.5 0.001 46
JSX-33U/250 33 Ø36.5x56 Ø1x45 36.5 0.001 56
JSX-47U/250 47 Ø42x61 Ø1x45 42 0.001 61
JSX-68U/250 68 Ø39.5x61 Ø1x45 39.5 0.001 61
JSX-82U/250 82 Ø43.5x61 Ø1x45 43.5 0.001 61
JSX-100U/250 100 Ø46x61 Ø1.2x45 46 0.001 61