Meter: AC/DC current module; FLK-A3002FC; FLUKE

Meter: AC/DC current module; FLK-A3002FC; FLUKE, FLK-A3002FC |EN|
Manufacturer
Type of meterAC/DC current module
Measuring instrument features:
  • 20m range
InterfaceBluetooth
DisplayLCD
Display parameters3,5 digit
Conform to the normCAT III 1000V
CAT IV 600V
EN 61010
IP ratingIP42
Dimensions160x66x38mm
Power supplybattery LR6 AA 1,5V x2
SoftwareFluke Connect
Symbol Product description
FLK-A3002FC Meter:AC/DC current module;LCD;3,5 digit;I DC:400A,1kA;IP42