Meter: ammeter; AC current; CROMPTON / TE CONNECTIVITY

Meter: ammeter; AC current; CROMPTON / TE CONNECTIVITY, E244-16A-G-23, E244-16A-G-24 |EN|
Manufacturer
Mountingon panel
IP ratingIP52
Frequency50...60Hz
True effective value measurementTrue RMS
MeasurementAC current
Type of meterammeter
Kind of meteranalogue, mounting
Features2 pointer;
indicates mean RMS current over 15 minutes;
shows the highest value reached current
Accuracy class3
Symbol Dimensions (W x H x D)
[mm]
E244-16A-G-23 96x96
E244-16A-G-24 96x96
E244-16A-G-25 96x96
E244-16A-G-26 96x96
E244-16A-G-27 96x96
E244-16A-G-28 96x96
E244-16A-G-30 96x96
E244-16A-G-31 96x96
E244-16A-G-32 96x96
E244-16A-G-33 96x96
E244-16A-G-34 96x96
E244-16A-G-35 96x96
E244-16A-G-36 96x96
E244-16A-G-37 96x96
E244-16A-G-38 96x96
E244-16A-G-39 96x96
E244-16A-G-40 96x96
E244-16A-G-41 96x96
E244-16A-G-42 96x96
E244-16A-G-43 96x96
E244-16A-G-44 96x96
E243-16A-G-01 72x72
E243-16A-G-02 72x72
E243-16A-G-03 72x72
E243-16A-G-04 72x72
E243-16A-G-05 72x72
E243-16A-G-06 72x72
E243-16A-G-07 72x72
E243-16A-G-08 72x72
E243-16A-G-09 72x72
E243-16A-G-10 72x72
E243-16A-G-11 72x72
E243-16A-G-12 72x72
E243-16A-G-13 72x72
E243-16A-G-14 72x72
E243-16A-G-15 72x72
E243-16A-G-16 72x72
E243-16A-G-17 72x72
E243-16A-G-18 72x72
E243-16A-G-19 72x72
E243-16A-G-20 72x72
E243-16A-G-21 72x72
E243-16A-G-22 72x72
E243-16A-G-23 72x72
E243-16A-G-24 72x72
E243-16A-G-25 72x72
E243-16A-G-26 72x72
E243-16A-G-27 72x72
E243-16A-G-28 72x72
E243-16A-G-29 72x72
E243-16A-G-30 72x72
E243-16A-G-31 72x72
E243-16A-G-32 72x72
E243-16A-G-33 72x72
E243-16A-G-34 72x72
E243-16A-G-35 72x72
E243-16A-G-36 72x72
E243-16A-G-37 72x72
E243-16A-G-38 72x72
E243-16A-G-39 72x72
E243-16A-G-40 72x72
E243-16A-G-41 72x72
E243-16A-G-42 72x72
E243-16A-G-43 72x72
E243-16A-G-44 72x72
E244-16A-G-01 96x96
E244-16A-G-02 96x96
E244-16A-G-03 96x96
E244-16A-G-04 96x96
E244-16A-G-05 96x96
E244-16A-G-06 96x96
E244-16A-G-07 96x96
E244-16A-G-08 96x96
E244-16A-G-09 96x96
E244-16A-G-10 96x96
E244-16A-G-11 96x96
E244-16A-G-12 96x96
E244-16A-G-13 96x96
E244-16A-G-14 96x96
E244-16A-G-15 96x96
E244-16A-G-16 96x96
E244-16A-G-17 96x96
E244-16A-G-18 96x96
E244-16A-G-19 96x96
E244-16A-G-20 96x96
E244-16A-G-21 96x96
E244-16A-G-22 96x96