Meter: ammeter; analogue, mounting; MONACOR

Meter: ammeter; analogue, mounting; MONACOR, PM-2/30UA, PM-2/50UA, PM-2/+-50UA, PM-2/100UA |EN|
Kind of meteranalogue, mounting
Mountingon panel
Mechanical mounting4 screws on the meter's rear
Mounting hole dimensionsØ37.5mm
Featurespossibility of scale illumination by means of two 6V bulbs
Dimensions (W x H x D)60.3x46.3x39mm
Accuracy class2
Type of meterammeter
MeasurementDC current
Symbol Int. resist.
[Ω]
PM-2/30UA 6.5k
PM-2/+-50UA 1.9k
PM-2/100UA 1k
PM-2/5A 12m
PM-2/15A 4m