| Manufacturer | FLUKE |
| Kind of meter | digital, pincers type |
| Interface | Bluetooth |
| Measurement | DC current |
| Type of meter | ammeter |
| Display | LCD |
| Display parameters | 3,5 digit |
| Max. diameter of measured cable | 64mm |
| Weight with battery | 650g |
| Power supply | battery LR6 AA 1,5V x2 |
| Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 |
| IP rating | IP42 |
| Software | Fluke Connect |
| Battery/ rechargeable battery | battery LR6 AA 1,5V x2 |
| Symbol | Product description |
|---|---|
| FLK-A3003FC | Meter:ammeter;digital,pincers type;LCD;3,5 digit;Øcable:64mm |