Meter: appliance meter; CHAUVIN ARNOUX

Meter: appliance meter; CHAUVIN ARNOUX, CA-6113, CA-6116N, CA-6117 |EN|
Type of meterappliance meter
Continuity testacoustic indication, optical indication
Conform to the normCAT III 600V
CAT IV 300V
EN 61010
IEC 61326-1
Display resolution320x240
Insulation resistance measuring ranges0.01MΩ...2GΩ
Earthing resistance measuring accuracy±(2% + 2 digit)
Manufacturer
Body dimensions280x190x128mm
Weight with battery2.2kg
IP ratingIP53
Loop impedance measuring accuracy±(5% + 2 digit)
Display:
Illumination:
  • yes
RCD test:
Power supply:
Interface:
Measurement:
  • continuity
  • RCD tripping time
  • frequency
  • harmonics (CA-6116N, CA-6117)
  • impedance
  • short circuit loop impedance
  • phase sequence
  • active power (CA-6116N, CA-6117)
  • AC voltage
  • DC voltage
  • AC current (with current clamps)
  • leakage current
  • RCD tripping current
  • insulation resistance
  • earthing resistance
  • votlage drop
Features:
  • long operating time up to 24 hours (CA-6113)
  • long operating time up to 30 hours (CA-6116N, CA-6117)
  • test leads resistance compensation
  • programmable alarm thresholds
  • built-in fuse table (CA-6117)
Equipment:
  • screen protector preventing scratching (set)
  • USB cable (CA-6116N, CA-6117)
  • test probes
  • 3 crocodile clips
  • hand strap
  • neckstrap
  • test leads
  • carrying case
  • remote probe
  • mains battery charger
Optional equipment:
  • CA-C177 (CA-6113)
  • CA-C177A
  • CA-MN77
Battery/ rechargeable battery:
Software:
Symbol Product description
CA-6113 Meter:appliance meter;LCD 5,7";320x240;IP53;Illumin:yes
CA-6116N Meter:appliance meter;colour,LCD 5,7";320x240;USB;IP53
CA-6117 Meter:appliance meter;colour,LCD 5,7";320x240;USB;IP53