| Manufacturer | FLUKE |
| Type of meter | appliance meter |
| Measurement | RCD tripping time, frequency, AC voltage, RCD tripping current, insulation resistance, earthing resistance |
| Display | LCD |
| Illumination | yes |
| Touchpad | yes |
| Insulation resistance measuring ranges | 10kΩ...20MΩ/10kΩ...50MΩ/100kΩ...200MΩ/20...100MΩ/20...200MΩ/200...500MΩ/200MΩ...1GΩ |
| AC voltage measuring range | 600V |
| RCD test | general purpose |
| Interface | USB C |
| Power supply | rechargeable battery Li-Ion 10,8V 2500mAh x1 |
| Battery/ rechargeable battery | rechargeable battery Li-Ion 10,8V 2500mAh x1 |
| Connectors for the country | Europe |
| Body dimensions | 262.5x141.9x119.3mm |
| Manufacturer series | Fluke 1670 |
| Symbol | Earthing resistance measuring range | Test voltage | Software | Related items |
|---|---|---|---|---|
| [Ω] | [V] | |||
| FLK-1672SCH | - | 100/250/500/1k | - | FLK-BP290 |
| FLK-1672SCHFTT | - | 100/250/500/1k | Fluke TruTest | FLK-BP290 |
| FLK-1673FCSCH | 200/2k | 50/100/250/500/1k | - | FLK-BP290 |
| FLK-1673FCSCHFTT | 200/2k | 50/100/250/500/1k | Fluke TruTest | FLK-BP290 |
| FLK-1673FCSCH/FEV3 | 200/2k | 50/100/250/500/1k | - | - |
| FLK-1674FC/1630 | 200/2k | 50/100/250/500/1k | - | FLK-BP290 |
| FLK-1674FC/1630FTT | 200/2k | 50/100/250/500/1k | Fluke TruTest | FLK-BP290 |
| FLK-1674FCSCH | 200/2k | 50/100/250/500/1k | - | FLK-BP290 |
| FLK-1674FCSCH/FEV3 | 200/2k | 50/100/250/500/1k | - | - |
| FLK-1674FCSCHFTT | 200/2k | 50/100/250/500/1k | Fluke TruTest | FLK-BP290 |