Meter: appliance meter; HT INSTRUMENTS

Meter: appliance meter; HT INSTRUMENTS, HTI-HV00PVPR, HTI-HVPVCPPS, HTI-HV00PVCS, HTI-HV0PVCPS |EN|
Symbol: (HTI-HV00PVPR, HTI-HVPVCPPS)
Manufacturer
Type of meterappliance meter
MeasurementDC voltage, DC current, insulation resistance PV
Applicationphotovoltaics
DisplayLCD
Resolution240x240
DC voltage measuring range3...1500V
Insulation resistance measuring ranges250Ω/500Ω/1kΩ/1.5kΩ
Insulation resistance measuring accuracy±(5% + 5digit)
DC current measuring range100mA...40A
DC current measuring accuracy±(1% + 2 digit)
DC voltage measuring accuracy±(1% + 2 digit)
Storage temp.-20...60°C
Operating temperature-10...50°C
Power supplybattery LR6 AA 1,5V x6
Battery/ rechargeable batterybattery LR6 AA 1,5V x6
Measurement memory999
InterfaceUSB;
WiFi
Dimensions235x165x75mm
IP ratingIP40
Conform to the normCAT III 1500V
IEC 61010-031
IEC 61010-1
IEC 61010-2-030
IEC 61326-1
Symbol: (HTI-HV00PVCS, HTI-HV0PVCPS)
Manufacturer
Type of meterappliance meter
Measurementpower, DC voltage, irradiance (external probe required), DC current, insulation resistance PV, temperature (external probe required)
Applicationphotovoltaics
DisplayLCD
Resolution128x128
DC voltage measuring range3...1500V
Insulation resistance measuring ranges250Ω/500Ω/1kΩ
Insulation resistance measuring accuracy±(5% + 5digit)
DC current measuring range100mA...15A
DC current measuring accuracy±(1% + 2 digit)
DC voltage measuring accuracy±(0.5% + 2 digit)
Storage temp.-10...60°C
Operating temperature0...40°C
Power supplybattery LR6 AA 1,5V x6
Battery/ rechargeable batterybattery LR6 AA 1,5V x6
Measurement memory999
InterfaceUSB
Dimensions235x165x75mm
IP ratingIP40
Conform to the normCAT III 300V
IEC 60891
IEC 61010-031
IEC 61010-1
IEC 61326-1
Symbol: (HTI-HV0PVISO)
Manufacturer
Type of meterappliance meter
MeasurementDC voltage, insulation resistance PV
Applicationphotovoltaics
DisplayLCD
Resolution128x128
DC voltage measuring range3...1500V
Insulation resistance measuring ranges250Ω/500Ω/1kΩ/1.5kΩ
Insulation resistance measuring accuracy±(5% + 5digit)
DC voltage measuring accuracy±(1% + 2 digit)
Storage temp.-10...60°C
Operating temperature0...40°C
Power supplybattery LR6 AA 1,5V x6
Battery/ rechargeable batterybattery LR6 AA 1,5V x6
Measurement memory999
InterfaceUSB
Dimensions235x165x75mm
IP ratingIP40
Conform to the normCAT III 1500V
IEC 61010-031
IEC 61010-1
IEC 61010-2-030
IEC 61010-2-034
IEC 61326-1
Features:
Equipment:
Symbol Product description
HTI-HV00PVPR Meter:appliance meter;VDC accuracy:±(1%+2digit);3÷1500V;IP40
HTI-HVPVCPPS Meter:appliance meter;VDC accuracy:±(1%+2digit);3÷1500V;IP40
HTI-HV00PVCS Meter:appliance meter;VDC accuracy:±(0.5%+2digit);3÷1500V
HTI-HV0PVCPS Meter:appliance meter;VDC accuracy:±(0.5%+2digit);3÷1500V
HTI-HV0PVISO Meter:appliance meter;VDC accuracy:±(1%+2digit);3÷1500V;IP40