| Manufacturer | KPS |
| Type of meter | appliance meter |
| Measurement | continuity, RCD tripping time, phase sequence, Ground loop resistance, resistance, resistance (3-wire), resistance (4-wire), insulation resistance, earthing resistance |
| Display | colour, LCD TFT 3,5" |
| Resolution | 320x480 |
| Insulation resistance measuring ranges | 0...200MΩ/999MΩ |
| Earthing resistance measuring range | 0...9999Ω |
| Test voltage | 100V/250V/500V/1kV |
| Continuity test | 0Ω...1999Ω |
| RCD test | AC, B, B+, A and F-type RCDs |
| Loop impedance measurement | 0...9999Ω |
| Interface | USB |
| Conform to the norm | CAT III 600V CAT IV 300V EN 61010 |
| Battery/ rechargeable battery | rechargeable battery Ni-MH AAA 1,2V x6 |
| Related items | MULTICHECK/PLT-EU, MULTICHECKER/ERS, MULTICHECKER/TBP |
| Symbol | Product description |
|---|---|
| MULTICHECK | Meter:appliance meter;colour,LCD TFT 3,5";320x480;USB |