Meter: appliance meter; KYORITSU

Meter: appliance meter; KYORITSU, KEW6010B, KEW6011A |EN|
Manufacturer
Type of meterappliance meter
Kind of display usedLCD
Display parameters3,5 digit (1999)
Measurementshort circuit loop impedance, AC voltage, insulation resistance
Power supplybattery LR6 AA 1,5V x8
Conform to the normCAT III 300V
EN 61010
Battery/ rechargeable batterybattery LR6 AA 1,5V x8
RCD test10mA, 30mA, 100mA, 300mA, 500mA
Features:
  • automatic compensation of test leads resistance at continuity test (KEW6010B)
  • automatic circuit discharging after insulation resistance measurement (KEW6010B)
  • test current phase switch 0...180° (KEW6010B)
  • indication of L-PE, L-N connections correctness (KEW6010B)
  • indication of touch voltage 25V or 50V measuring range overflow with blockade of measurement continuation (KEW6010B)
  • light signalling of live circuit (KEW6010B)
Weight with battery:
IP rating:
Interface:
Insulation resistance measuring ranges:
Equipment:
  • test probes
  • test leads
Loop impedance measuring accuracy:
Symbol Product description
KEW6010B Meter:appliance meter;LCD;3,5 digit (1999);VAC:100÷300V;50Hz
KEW6011A Meter:appliance meter;LCD;3,5 digit (1999);VAC:100÷250V;IP54