Meter: appliance meter; KYORITSU

Meter: appliance meter; KYORITSU, KEW6516BT, KEW6516BT-SET, KEW6516-SET |EN|
Manufacturer
Type of meterappliance meter
MeasurementRCD tripping time, frequency, short circuit loop impedance, phase sequence, AC voltage, RCD tripping current, insulation resistance, earthing resistance
Kind of display usedcolour, LCD
Illuminationyes
Test voltage100V/250V/500V/1kV
AC voltage measuring range300V/600V
Loop impedance measurement20Ω/200Ω/2kΩ
IP ratingIP40
Power supplybattery LR6 AA 1,5V x8
Battery/ rechargeable batterybattery LR6 AA 1,5V x8
Body dimensions235x114x136mm
Conform to the normCAT III 600V
CAT IV 600V
EN 61010
Interface:
Features:
  • Anti-Trip function
  • help function
  • high resolution
Equipment:
Symbol Product description
KEW6516BT Meter:appliance meter;colour,LCD;RCD test:general purpose
KEW6516BT-SET Meter:appliance meter;VAC:300V,600V;IP40;Display:colour,LCD
KEW6516-SET Meter:appliance meter;VAC:300V,600V;IP40;Display:colour,LCD