Meter: appliance meter; SONEL

Manufacturer
Type of meterappliance meter
DC voltage measuring range0...1.5kV
DC voltage measuring accuracy±(0.5% + 2 digit)
AC voltage measuring range0...1kV
AC voltage measuring accuracy±(2% + 6 digit)
AC current measuring range0...30A/0...40A
AC current measuring accuracy±(1% + 2 digit)
Current measuring resolution10mA
Insulation resistance measuring ranges250kΩ...200MΩ/500kΩ...500MΩ/1MΩ...1GΩ
Test voltage250V/500V/1kV
Measurement memory9999
InterfaceBluetooth;
WiFi
ConnectionRJ45, USB
Power supplyrechargeable battery Li-Ion 7,2V 9800mAh x1, from tested wiring system
Battery/ rechargeable batteryrechargeable battery Li-Ion 7,2V 9800mAh x1
Conform to the normCAT III 1500VDC
CAT III 600V
Measurementfrequency, active power, AC voltage, DC voltage, insolation, leakage current, short-circuit current, resistance, insulation resistance, temperature
Operating temperature-10...45°C
Storage temp.-20...60°C
Dimensions390x308x172mm
IP ratingIP65
Applicationfor solar panels, photovoltaics
Related itemsCMP-1015-PV, IRM-1, WAADAUSBLORA, WAFUTL4, WAKROBL20K01, WAPRZ1X8BLIEC, WAPRZ1X8REBB, WAPRZUSB, WASONBLOGB2, WASONTPVCKPL, WAZASZ24
Symbol Equipment
PVM-1530 adapter; manufacturer's calibration certificate; soft case; 2 crocodile clips; test lead; 2 pointed electrodes; 1,8m long test lead (black); 1,8m long test lead (red); 3m long test lead (blue); 3m long test lead (yellow); USB cable; cable WAPRZ1X8BLIEC
PVM-1530PRO adapter; manufacturer's calibration certificate; soft case; 2 crocodile clips; test lead; 2 pointed electrodes; WAADAUSBLORA adapter; clamp meter CMP-1015-PV; solar irradiance meter IRM-1; 1,8m long test lead (black); 3m long test lead (blue); 3m long test lead (yellow); USB cable; cable WAPRZ1X8BLIEC; test probe WASONTPVCKPL; power supply WAZASZ24