Meter: appliance meter; UNI-T

Manufacturer
Type of meterappliance meter
Featuresautoranging;
automatic power-off;
indicates phase sequence;
low battery indicator;
overflow indicator
Kind of display usedLCD
Illuminationyes
Display parameters(9999)
Measurementcontinuity, RCD tripping time, frequency, impedance, short circuit loop impedance, phase sequence, AC voltage, RCD tripping current, insulation resistance
Power supplybattery R6 AA 1,5V x8
Dimensions210x175x90mm
RCD test10mA, 30mA, 100mA, 300mA, 500mA, general purpose
Battery/ rechargeable batterybattery R6 AA 1,5V x8
Insulation resistance measuring ranges0.05...250MΩ/500MΩ/1000MΩ
Loop impedance measuring accuracy±(5% + 5 digit)
Insulation resistance measuring accuracy±(5% + 5digit)
Symbol Continuity test Conform to the norm Equipment AC voltage measuring accuracy
UT595 acoustic indication CAT III 300V EN 61010 test leads; carrying case ±(2% + 3 digit)
UT593 acoustic indication, optical indication - test probes; crocodile clips; test leads; test probe x1; carrying case ±(5% + 2 digit)