Meter: calibrator; FLUKE

Meter: calibrator; FLUKE, FLK-705, FLK-707EX, FLK-707 |EN|
Kind of calibratorloop
Power supplybattery 6F22 9V x1
Type of metercalibrator
Optional equipmentcrocodile clip FLK-AC220;
set of test leads with probes FLK-TL910;
test leads FLK-TL-221;
test leads FLK-TL71;
test leads FLK-TL75;
test leads FLK-TL76;
FLK-TL81A accessory set
Current source0...20mA, 4...20mA
Features:
  • additionally protection of voltage output (FLK-707)
  • Span Check function for checking 0% and 100% of set signal
  • simultaneous readout in mA and % of range
  • measure, source and simulate current in mA
  • 1000Ω source output at 24mA
  • test in 25% signal steps
  • source and simulate 0-20mA or 4-20mA output signal
  • simultaneously source signal and measure loop current
  • HART range with loop and built-in 250Ω resistor (FLK-707)
  • 24V loop supply voltage
  • automatic execution of tests by means of "Auto-Step" and "Auto-Ramp" functions that enable to obtain sawtooth waveform and changed by steps signal
DC current measuring accuracy:
DC voltage measuring accuracy:
Symbol FLK-705 FLK-707
Kind of display used
- LCD x x
Current source accuracy
- ±(0,015% + 2 digits)   x
- ±(0,025% + 2 digits) x  
Dimensions [mm] 201x98x52 159x77x55
Equipment:
  • manufacturer's calibration certificate
  • holster FLK-C10
  • crocodile clips FLK-AC72
  • FLK-TL75 test leads